RND 100 μF Aluminium Electrolytic Capacitor 50V, Through Hole - RND 150EHR102M50B Solder
- RS Stock No.:
- 805-068
- Mfr. Part No.:
- RND 150EHR102M50B
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-068
- Mfr. Part No.:
- RND 150EHR102M50B
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Capacitance | 100μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Construction | Radial | |
| Mount Type | Through Hole | |
| Length | 26mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000 hr | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Series | RND 150 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 100μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Construction Radial | ||
Mount Type Through Hole | ||
Length 26mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000 hr | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Series RND 150 | ||
- COO (Country of Origin):
- TW
The RND electrolytic capacitor is designed for use in high-performance applications requiring reliable energy storage and efficient energy supply. With a capacitance of 1000 μF and rated for up to 50 V, it ensures stability in demanding environments.
Capacitance of 1000 μF provides enhanced energy storage capacity
Operating voltage range up to 50 V accommodates various circuit requirements
Radial construction allows for easier mounting in space-constrained applications
Related links
- RND 470 μF Aluminium Electrolytic Capacitor 50V, Through Hole - RND 150KMF050M471I21S Solder
- RND 1000 μF Aluminium Electrolytic Capacitor 25V, Through Hole - RND 150EHR102M25B Solder
- Wurth Elektronik 0.33 μF Aluminium Electrolytic Capacitor 50V, Through Hole - 860010672003
- Wurth Elektronik 0.33 μF Aluminium Electrolytic Capacitor 50V, Through Hole - 860020672003
- Cornell-Dubilier 1500 μF Aluminium Electrolytic Capacitor 50V, Through Hole - 158KXM050M Axial
- RND 470 μF Electrolytic Capacitor 50V dc, Through Hole - RND 150KSA050M471I26S Lead
- RND 470 μF Electrolytic Capacitor 50V dc, Through Hole - RND 150KSK050M471I21S Lead
- RND 3300 μF Electrolytic Capacitor 50V dc, Through Hole - RND 150KSK050M332K36S Lead
