RND 470 μF Aluminium Electrolytic Capacitor 50V, Through Hole - RND 150KMF050M471I21S Solder
- RS Stock No.:
- 804-992
- Mfr. Part No.:
- RND 150KMF050M471I21S
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-992
- Mfr. Part No.:
- RND 150KMF050M471I21S
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 470μF | |
| Voltage | 50V | |
| Mount Type | Through Hole | |
| Construction | Radial | |
| Packaging | Bulk | |
| Height | 21mm | |
| Polarity | Polar | |
| Length | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 13mm | |
| Standards/Approvals | RoHS compliant | |
| Lifetime | 5000 h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Series | RND 150 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 470μF | ||
Voltage 50V | ||
Mount Type Through Hole | ||
Construction Radial | ||
Packaging Bulk | ||
Height 21mm | ||
Polarity Polar | ||
Length 19mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 13mm | ||
Standards/Approvals RoHS compliant | ||
Lifetime 5000 h | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Series RND 150 | ||
- COO (Country of Origin):
- CN
The RND electrolytic capacitor offers robust performance for electronic circuits requiring stable and reliable capacitance. Its low impedance ensures efficiency in demanding applications across various electronic devices.
Designed for extended load life of 2000 to 5000 hours under specified conditions
Capacitance tolerance of ±20% at 120Hz and 20℃ ensures reliability
Operates efficiently in temperatures from -40 to +105℃, making it versatile for various environments
Related links
- RND 100 μF Aluminium Electrolytic Capacitor 50V, Through Hole - RND 150EHR102M50B Solder
- RND 1000 μF Aluminium Electrolytic Capacitor 25V, Through Hole - RND 150EHR102M25B Solder
- RND 470 μF Electrolytic Capacitor 50V dc, Through Hole - RND 150KSK050M471I21S Lead
- RND 470 μF Electrolytic Capacitor 50V dc, Through Hole - RND 150KSA050M471I26S Lead
- RND 470 μF Electrolytic Capacitor 63V dc, Through Hole - RND 150KSK063M471I21S Lead
- Wurth Elektronik 0.33 μF Aluminium Electrolytic Capacitor 50V, Through Hole - 860010672003
- Wurth Elektronik 0.33 μF Aluminium Electrolytic Capacitor 50V, Through Hole - 860020672003
- Cornell-Dubilier 1500 μF Aluminium Electrolytic Capacitor 50V, Through Hole - 158KXM050M Axial
