RND 470 μF Electrolytic Capacitor 63V dc, Through Hole - RND 150KSK063M471I21S Lead

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
805-061
Mfr. Part No.:
RND 150KSK063M471I21S
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Electrolytic Capacitor

Capacitance

470μF

Voltage

63V dc

Construction

Radial

Mount Type

Through Hole

Packaging

Bulk

Polarity

Polar

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Pin Count

2

Termination Type

Lead

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

2000 h

Series

KSK

Automotive Standard

No

Tolerance

0.2

COO (Country of Origin):
CN
The RND aluminium electrolytic capacitor provides reliable performance in a Compact form. Designed for general-purpose applications, it features a high-temperature resistance, ensuring optimal functionality across various environmental conditions.

105°C high-temperature resistance for durability

Rated voltage range from 6.3V to 63V for versatile applications

Capacitance tolerance of ±20% to meet design requirements

Leakage current specification ensures long-term reliability

Dissipation factor measured at 120Hz for accurate performance metrics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy