RND 63 μF Electrolytic Capacitor 63V dc, Through Hole - RND 150KSA063M102J36S Lead
- RS Stock No.:
- 805-004
- Mfr. Part No.:
- RND 150KSA063M102J36S
- Brand:
- RND
Image representative of range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£120.70
(exc. VAT)
£144.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | £1.207 | £120.70 | - |
| 500 + | £1.183 | £118.30 | 1% |
*price indicative
- RS Stock No.:
- 805-004
- Mfr. Part No.:
- RND 150KSA063M102J36S
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Capacitance | 63μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Axial | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 35.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Tolerance | 0.2 | |
| Series | KSA | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 63μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Axial | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Tolerance 0.2 | ||
Series KSA | ||
- COO (Country of Origin):
- CN
The RND axial electrolytic capacitor offers reliable performance and stability, Ideal for various electronic applications, ensuring efficient operation within specified temperature and voltage ranges.
Load life of 2000 hours at 85°C for enhanced reliability
Operating temperature range of -40 to +105°C to meet diverse application needs
High Value capacitance tolerance of ±20% for precise performance
Rated working voltage ranges from 6.3 to 100 VDC, accommodating different setups
Excellent leakage current performance at specified temperatures
Related links
- RND 470 μF Electrolytic Capacitor 63V dc, Through Hole - RND 150KSK063M471I21S Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG221 Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J221 Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J221S Radial Lead
- Panasonic 330 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J331 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101 Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J470 Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J470 Radial Lead
