RND 2200 μF Electrolytic Capacitor 40V dc, Through Hole - RND 150KSA040M222K36S Lead
- RS Stock No.:
- 804-811
- Mfr. Part No.:
- RND 150KSA040M222K36S
- Brand:
- RND
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-811
- Mfr. Part No.:
- RND 150KSA040M222K36S
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Capacitance | 2200μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 40V dc | |
| Construction | Axial | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 35.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Pin Count | 2 | |
| Termination Type | Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 7.5mm | |
| Tolerance | 0.2 | |
| Automotive Standard | No | |
| Series | KSA | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 2200μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 40V dc | ||
Construction Axial | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Pin Count 2 | ||
Termination Type Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Lead Pitch 7.5mm | ||
Tolerance 0.2 | ||
Automotive Standard No | ||
Series KSA | ||
- COO (Country of Origin):
- CN
The RND axial electrolytic capacitor delivers high Value capacitance with remarkable reliability, specifically designed to function efficiently in electronic circuits requiring stable energy storage.
Load life of 2000 hours at 85℃ for enhanced durability
Rated voltage range from 6.3 to 450 VDC accommodates various applications
Capacitance tolerance of ±20% ensures precise performance
Leakage current levels maintain reliability under specified conditions
Related links
- RND 100 μF Electrolytic Capacitor 40V dc, Through Hole - RND 150KSA040M101F16S Lead
- RND 2200 μF Electrolytic Capacitor 10V dc, Through Hole - RND 150KSA010M222I27S Lead
- RND 63 μF Electrolytic Capacitor 63V dc, Through Hole - RND 150KSA063M102J36S Lead
- RND 25 μF Electrolytic Capacitor 25V dc, Through Hole - RND 150KSA025M102I26S Lead
- RND 470 μF Electrolytic Capacitor 50V dc, Through Hole - RND 150KSK050M471I21S Lead
- RND 3300 μF Electrolytic Capacitor 50V dc, Through Hole - RND 150KSK050M332K36S Lead
- RND 470 μF Electrolytic Capacitor 63V dc, Through Hole - RND 150KSK063M471I21S Lead
- RND 35 μF Electrolytic Capacitor 35V dc, Through Hole - RND 150KSA035M101F16S Lead
