RND 100 μF Electrolytic Capacitor 40V dc, Through Hole - RND 150KSA040M101F16S Lead
- RS Stock No.:
- 805-062
- Mfr. Part No.:
- RND 150KSA040M101F16S
- Brand:
- RND
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-062
- Mfr. Part No.:
- RND 150KSA040M101F16S
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Capacitance | 100μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 40V dc | |
| Construction | Axial | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 3.5mm | |
| Series | KSA | |
| Automotive Standard | No | |
| Tolerance | 0.2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 100μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 40V dc | ||
Construction Axial | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Lead Pitch 3.5mm | ||
Series KSA | ||
Automotive Standard No | ||
Tolerance 0.2 | ||
- COO (Country of Origin):
- CN
The RND electrolytic capacitor offers reliable performance in various electronic applications. With its axial design, this component is engineered to support stable voltage and capacitance under a range of conditions, ensuring durability and efficiency.
Load life of 2000 hours at 85℃ ensures longevity
Wide rated working voltage range from 6.3 to 450 VDC for adaptability
Capacitance tolerance of ±20% for consistent performance
Impedance ratio at 120Hz guarantees stability across temperatures
Leakage current specifications maintain safety and reliability
Related links
- RND 2200 μF Electrolytic Capacitor 40V dc, Through Hole - RND 150KSA040M222K36S Lead
- RND 100 μF Aluminium Electrolytic Capacitor 50V, Through Hole - RND 150EHR102M50B Solder
- RND 2200 μF Electrolytic Capacitor 10V dc, Through Hole - RND 150KSA010M222I27S Lead
- RND 63 μF Electrolytic Capacitor 63V dc, Through Hole - RND 150KSA063M102J36S Lead
- RND 25 μF Electrolytic Capacitor 25V dc, Through Hole - RND 150KSA025M102I26S Lead
- RND 470 μF Electrolytic Capacitor 50V dc, Through Hole - RND 150KSK050M471I21S Lead
- RND 3300 μF Electrolytic Capacitor 50V dc, Through Hole - RND 150KSK050M332K36S Lead
- RND 470 μF Electrolytic Capacitor 63V dc, Through Hole - RND 150KSK063M471I21S Lead
