RND 25 μF Electrolytic Capacitor 25V dc, Through Hole - RND 150KSA025M102I26S Lead
- RS Stock No.:
- 805-037
- Mfr. Part No.:
- RND 150KSA025M102I26S
- Brand:
- RND
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-037
- Mfr. Part No.:
- RND 150KSA025M102I26S
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 25μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Construction | Axial | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 21mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Tolerance | 0.2 | |
| Automotive Standard | No | |
| Series | KSA | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Electrolytic Capacitor | ||
Capacitance 25μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Construction Axial | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 21mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Tolerance 0.2 | ||
Automotive Standard No | ||
Series KSA | ||
- COO (Country of Origin):
- CN
The RND Axial Electroytic Capacitor serves as a reliable axial electrolytic capacitor, designed to store electrical energy for various applications. It features a wide capacitance range and excellent electrical performance.
Load life of 2000 hours at 85℃ for long-term reliability
High CV range ensures compatibility with diverse applications
Capacitance tolerance of ±20% guarantees nominal values
Rated working voltage ranges from 6.3V to 450V accommodate different needs
Robust construction with leak current specifications ensures safe operation
Related links
- RND 470 μF Electrolytic Capacitor 50V dc, Through Hole - RND 150KSK050M471I21S Lead
- RND 470 μF Electrolytic Capacitor 63V dc, Through Hole - RND 150KSK063M471I21S Lead
- RND 1000 μF Aluminium Electrolytic Capacitor 25V, Through Hole - RND 150EHR102M25B Solder
- Panasonic 10 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEAFC1E100 Radial Lead
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - RNS1E100MDS1JT Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFM1E101 Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S Radial Lead
