RND 100 μF Aluminium Capacitor 35V dc, Through Hole - RND 150KMF035M101F12P50
- RS Stock No.:
- 697-290
- Mfr. Part No.:
- RND 150KMF035M101F12P50
- Brand:
- RND
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 1000)
£0.073
(exc. VAT)
£0.088
(inc. VAT)
- RS Stock No.:
- 697-290
- Mfr. Part No.:
- RND 150KMF035M101F12P50
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Capacitance | 100μF | |
| Product Type | Aluminium Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Width | 5mm | |
| Ripple Current | 140mA | |
| Equivalent Series Resistance ESR | 0.100Ω | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 100μF | ||
Product Type Aluminium Capacitor | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Width 5mm | ||
Ripple Current 140mA | ||
Equivalent Series Resistance ESR 0.100Ω | ||
Tolerance ± 20% | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- CN
The RND Aluminium Electrolytic Capacitor represents a remarkable blend of performance and reliability, specifically designed to cater to demanding applications in electronic devices. Engineered for long life, it boasts an impressive operational lifespan, effectively handling up to 5000 hours at rated voltage and high temperatures. This capacitor excels in versatility, comfortably fitting into diverse electronic circuitry, including essential roles in power supply and audio applications. With RoHS compliance, it ensures eco-friendliness without compromising on quality.
Capacitance tolerance of ±20% ensures consistency in performance
Excellent low temperature stability, Crucial for diverse environments
Reduced heat generation, leading to longer service life
Designed to withstand high-frequency operations effectively
Related links
- RND 330 μF Aluminium Capacitor 35 V dc, Through Hole - RND 150KMF035M331G16S
- RND 220 μF Aluminium Capacitor 35 V dc, Through Hole - RND 150KMF035M221F12S
- RND 100 μF Aluminium Capacitor 63 V dc, Through Hole - RND 150KSK063M101G13S
- RND 22000 μF Capacitor 35 V dc, Snap-in - RND 150KLZ035M223O45Y
- EPCOS 1000 μF Aluminium Capacitor 35 V dc Through Hole - B40600B7108M001
- EPCOS 1000 μF Aluminium Capacitor 35 V dc Through Hole
- Vishay 470 μF Aluminium Capacitor 35 V dc, Through Hole Axial
- Vishay 470 μF Aluminium Capacitor 35 V dc, Through Hole - MAL214650471E3 Axial

