Vishay 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL214650471E3
- RS Stock No.:
- 253-9282
- Mfr. Part No.:
- MAL214650471E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 10 units)*
£9.80
(exc. VAT)
£11.80
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 320 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.98 | £9.80 |
| 100 - 190 | £0.873 | £8.73 |
| 200 + | £0.774 | £7.74 |
*price indicative
- RS Stock No.:
- 253-9282
- Mfr. Part No.:
- MAL214650471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5x12.5mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +125°C | |
| Automotive Standard | AEC-Q200 | |
| Series | 146 RTI | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5x12.5mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Automotive Standard AEC-Q200 | ||
Series 146 RTI | ||
- COO (Country of Origin):
- AT
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
The Vishay product is a aluminium electrolytic capacitors with ± 20 percent of tolerance. It is used for automotive application and has through hole mounting type and is packed with case of axial and can.
Rated capacitance is 470 μF
Rated voltage is 35 V
Rated impedance is 60 mOhm
Operating temperature range -55°C to 125°C
Rated voltage is 35 V
Rated impedance is 60 mOhm
Operating temperature range -55°C to 125°C
Related links
- Vishay 470μF Aluminium Aluminium Capacitor 35V dc, Through Hole - MAL214650471E3
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006
- RS PRO 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole
