Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUTP1V202
- RS Stock No.:
- 732-8327
- Mfr. Part No.:
- EEUTP1V202
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£3.19
(exc. VAT)
£3.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 45 unit(s) shipping from 17 November 2025
- Plus 32 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £3.19 |
| 25 - 74 | £2.58 |
| 75 - 99 | £2.44 |
| 100 - 249 | £2.02 |
| 250 + | £1.74 |
*price indicative
- RS Stock No.:
- 732-8327
- Mfr. Part No.:
- EEUTP1V202
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2000µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 31.5mm | |
| Height | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +135°C | |
| Lifetime | 2000 h, 5000 h | |
| Lead Pitch | 7.5mm | |
| Polarised | Polar | |
| Equivalent Series Resistance | 18mΩ | |
| Tolerance | ±20% | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 700 μA | |
| Series | TP-A | |
| Ripple Current | 3.25A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2000µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +135°C | ||
Lifetime 2000 h, 5000 h | ||
Lead Pitch 7.5mm | ||
Polarised Polar | ||
Equivalent Series Resistance 18mΩ | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 700 μA | ||
Series TP-A | ||
Ripple Current 3.25A | ||
- COO (Country of Origin):
- JP
TP Series
Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.
Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Applications
Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EGPA350ELL222MU35S
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572003
- Rubycon 22μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 35MS522MEFC6.3X5
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V102S
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021


