RND 220μF Electrolytic Aluminium Capacitor 35V dc, Through Hole - RND 150KMF035M221F12S
- RS Stock No.:
- 697-291
- Mfr. Part No.:
- RND 150KMF035M221F12S
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 50 units)*
£1.55
(exc. VAT)
£1.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.031 | £1.55 |
| 500 - 1200 | £0.03 | £1.50 |
| 1250 - 4950 | £0.029 | £1.45 |
| 5000 - 24950 | £0.025 | £1.25 |
| 25000 + | £0.023 | £1.15 |
*price indicative
- RS Stock No.:
- 697-291
- Mfr. Part No.:
- RND 150KMF035M221F12S
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Capacitance | 220µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | μFmm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions μFmm | ||
- COO (Country of Origin):
- CN
The RND Aluminium Electrolytic Capacitor from distrelec offers an exceptional low impedance performance, ensuring high reliability and longevity in demanding applications. Ideal for switching regulators in computers and other electronic devices, this capacitor boasts a remarkable load life of 2000 to 5000 hours. Designed to comply with RoHS standards, it not only meets environmental regulations but also guarantees efficient energy use. With an operating temperature range of -40 to +105 degrees Celsius, this component is tailor-made for a wide array of applications.
Optimised for low leakage current to enhance circuit performance
Available in a selection of capacitance values for diverse needs
Engineered to meet rigorous industrial standards
Efficient performance in compact designs
Available in a selection of capacitance values for diverse needs
Engineered to meet rigorous industrial standards
Efficient performance in compact designs
Related links
- RND 100μF Electrolytic Aluminium Capacitor 35V dc, Through Hole - RND 150KMF035M101F12P50
- RND 330μF Electrolytic Aluminium Capacitor 35V dc, Through Hole - RND 150KMF035M331G16S
- RND 1000μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - RND 150KSA035M102J27S
- Vishay 470μF Aluminium Aluminium Capacitor 35V dc, Through Hole - MAL214650471E3
- Wurth Elektronik 1000μF Electrolytic Capacitor 35V dc, Through Hole - 860160578032
- RND 47μF Electrolytic Aluminium Capacitor 50V dc, Through Hole - RND 150KSK050M470E11P50
- RND 100μF Electrolytic Aluminium Capacitor 63V dc, Through Hole - RND 150KSK063M101G13S
- RND 1000μF Electrolytic Aluminium Capacitor 25V dc, Through Hole - RND 150KSK025M102G21S