RND 47 μF Aluminium Capacitor 50V dc, Through Hole - RND 150KSK050M470E11P50
- RS Stock No.:
- 697-293
- Mfr. Part No.:
- RND 150KSK050M470E11P50
- Brand:
- RND
Image representative of range
Bulk discount available
Subtotal (1 pack of 50 units)*
£1.00
(exc. VAT)
£1.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1200 | £0.02 | £1.00 |
| 1250 - 4950 | £0.019 | £0.95 |
| 5000 - 24950 | £0.019 | £0.95 |
| 25000 - 49950 | £0.016 | £0.80 |
| 50000 + | £0.015 | £0.75 |
*price indicative
- RS Stock No.:
- 697-293
- Mfr. Part No.:
- RND 150KSK050M470E11P50
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Capacitance | 47μF | |
| Product Type | Aluminium Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | JIS C 5141 and JIS C 5102 | |
| Leakage Current | 3μA | |
| Series | RND | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 47μF | ||
Product Type Aluminium Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals JIS C 5141 and JIS C 5102 | ||
Leakage Current 3μA | ||
Series RND | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 0.1% | ||
The RND Aluminium Electrolytic Capacitors stand at the forefront of performance and reliability in electronic applications. Designed with a high-temperature resistance and a vast operating temperature range, these capacitors offer remarkable versatility for general-purpose use. They feature Advanced manufacturing techniques that ensure excellent capacitance stability and a minimal dissipation factor, making them Ideal for demanding environments. Furthermore, the load life of 2000 hours at elevated temperatures guarantees long-lasting performance.
Compliant with JIS C 5141 and JIS C 5102 standards for peace of mind
Multi-series options available to cater for different requirements
Designed for extended use with minimal maintenance
Environmentally friendly production methods enhance sustainability
Related links
- RND 100 μF Aluminium Capacitor 35 V dc, Through Hole - RND 150KMF035M101F12P50
- RND 330 μF Aluminium Capacitor 35 V dc, Through Hole - RND 150KMF035M331G16S
- RND 220 μF Aluminium Capacitor 35 V dc, Through Hole - RND 150KMF035M221F12S
- RND 1000 μF Aluminium Capacitor 25 V dc, Through Hole - RND 150KSK025M102G21S
- RND 1000 μF Capacitor 100 V dc, Through Hole - RND 150EHR102M2AB
- RND 1000 μF Capacitor 100 V dc, Through Hole - RND 150KSA100M102N45S
- Panasonic 100 μF Aluminium Capacitor 50 V dc, Surface Mount - EEHZA1H101V
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50 V dc Through Hole - EEUEB1H100S Radial Lead
