RND 1000μF Electrolytic Aluminium Capacitor 25V dc, Through Hole - RND 150KSK025M102G21S
- RS Stock No.:
- 697-292
- Mfr. Part No.:
- RND 150KSK025M102G21S
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 50 units)*
£2.75
(exc. VAT)
£3.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.055 | £2.75 |
| 500 - 1200 | £0.053 | £2.65 |
| 1250 - 4950 | £0.052 | £2.60 |
| 5000 - 24950 | £0.045 | £2.25 |
| 25000 + | £0.042 | £2.10 |
*price indicative
- RS Stock No.:
- 697-292
- Mfr. Part No.:
- RND 150KSK025M102G21S
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Capacitance | 1000µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 90 → 264mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 1000µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 90 → 264mm | ||
- COO (Country of Origin):
- CN
The RND Aluminium Electrolytic Capacitor embodies remarkable reliability and versatility, catering to a wide range of electronic applications. Engineered for high-temperature resistance of up to 105°C, this component is perfect for demanding environments. It boasts a broad operating voltage range to suit various circuit designs while delivering precise capacitance tolerance. Whether you're designing consumer electronics or industrial equipment, this capacitor ensures stable performance and longevity, thanks to its meticulous construction and quality materials.
Features excellent impedance characteristics, optimising signal integrity
Easy integration into various devices due to its compact form factor
Delivers consistent performance under varying load conditions
Easy integration into various devices due to its compact form factor
Delivers consistent performance under varying load conditions
Related links
- RND 47μF Electrolytic Aluminium Capacitor 25V dc, Surface Mount - RND 150VVT025M470EA1L
- Vishay 330μF Aluminium Aluminium Capacitor 25V dc, Surface Mount - MAL214699602E3
- Vishay 10μF Aluminium Aluminium Capacitor 25V dc, Through Hole - MAL213836109E3
- Panasonic 4.7μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHB1E4R7R
- Vishay 0.1F Aluminium Electrolytic Capacitor 25V dc - MAL210116104E3
- Wurth Elektronik 33μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 330μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Panasonic 560μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFK1E561