RND 47 μF Aluminium Capacitor 25V dc, Surface - RND 150VVT025M470EA1L
- RS Stock No.:
- 697-264
- Mfr. Part No.:
- RND 150VVT025M470EA1L
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-264
- Mfr. Part No.:
- RND 150VVT025M470EA1L
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Capacitance | 47μF | |
| Product Type | Aluminium Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Length | 5.4mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Tolerance ± | 20% | |
| Ripple Current | 160mA | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 47μF | ||
Product Type Aluminium Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Length 5.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Tolerance ± 20% | ||
Ripple Current 160mA | ||
Dissipation Factor 0.14% | ||
The RND Aluminium electrolytic capacitor is engineered for high-density PC boards and is ideal for use in demanding applications. It boasts a remarkable thermal operational range from -55 to +105 °C, ensuring reliability across varied environments. With up to 2,000 hours of load life, this component guarantees long-lasting performance. The capacitor is designed to operate under voltage ratings ranging from 4V up to 100V, providing flexibility for various electronic circuits. Its low impedance characteristic allows for efficient power management, while the RoHS-compliant design meets strict environmental standards, making it a sustainable choice for modern electronics.
Compatible for surface mounting, facilitating integration into compact circuit designs
RoHS compliant, ensuring it meets stringent environmental and safety standards
Specially crafted to support coupling, decoupling, bypass, and filtering applications effectively
Manufactured in accordance with JIS C-5141 and JIS C-5102 standards for reliability
Excellent surge absorption capabilities that safeguard circuits from voltage spikes
Related links
- RND 22 μF Aluminium Capacitor 16 V dc, Surface - RND 150VVT016M220DA1L
- RND 220 μF Aluminium Capacitor 16 V dc, Surface - RND 150VVT016M221EA6L
- RND 470 μF Aluminium Capacitor 6.3 V dc, Surface - RND 150VVT006M471EA6L
- RND 10 μF Aluminium Capacitor 16 V dc, Surface - RND 150VVT016M100CA1L
- RND 220 μF Aluminium Capacitor 10 V dc, Surface - RND 150VVT010M221EA1L
- Panasonic 560 μF Aluminium Hybrid Capacitor 25 V dc, Surface Mount - EEHZK1E561UV
- Panasonic 270 μF Aluminium Hybrid Capacitor 25 V dc, Surface Mount - EEHZK1E271V
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder - EEEFK1E221P 500
