RND 220μF Electrolytic Aluminium Capacitor 10V dc, Surface Mount - RND 150VVT010M221EA1L
- RS Stock No.:
- 697-259
- Mfr. Part No.:
- RND 150VVT010M221EA1L
- Brand:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-259
- Mfr. Part No.:
- RND 150VVT010M221EA1L
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Capacitance | 220µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
- COO (Country of Origin):
- CN
The RND Aluminium electrolytic capacitor exemplifies the perfect blend of performance and reliability. Designed with cutting-edge technology, it is engineered for high-density PC boards and demanding environments. With an operating temperature range of -55 to +105 degrees Celsius, it caters to a variety of applications, ensuring stable performance even in extreme conditions. The capacitor boasts impressive lifespan and low impedance, making it an ideal choice for both consumer and industrial applications. Its RoHS compliance also ensures that it meets modern environmental standards, demonstrating a commitment to sustainability.
Designed for surface mounting, enhancing installation versatility
Compatibility with modern equipment due to RoHS compliance
Low impedance contributes to efficient power management
Rated voltage options provide flexibility for various circuit designs
Excellent stability with minimal leakage current under rated conditions
Compatibility with modern equipment due to RoHS compliance
Low impedance contributes to efficient power management
Rated voltage options provide flexibility for various circuit designs
Excellent stability with minimal leakage current under rated conditions
Related links
- RND 220μF Electrolytic Aluminium Capacitor 16V dc, Surface Mount - RND 150VVT016M221EA6L
- RND 22μF Electrolytic Aluminium Capacitor 16V dc, Surface Mount - RND 150VVT016M220DA1L
- RND 47μF Electrolytic Aluminium Capacitor 25V dc, Surface Mount - RND 150VVT025M470EA1L
- RND 10μF Electrolytic Aluminium Capacitor 16V dc, Surface Mount - RND 150VVT016M100CA1L
- RND 470μF Electrolytic Aluminium Capacitor 6.3V dc, Surface Mount - RND 150VVT006M471EA6L
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060257010
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R