RND 22 μF Aluminium Capacitor 16V dc, Surface - RND 150VVT016M220DA1L
- RS Stock No.:
- 697-256
- Mfr. Part No.:
- RND 150VVT016M220DA1L
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-256
- Mfr. Part No.:
- RND 150VVT016M220DA1L
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Capacitance | 22μF | |
| Product Type | Aluminium Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Length | 5.4mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Tolerance ± | 20% | |
| Ripple Current | 210mA | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 22μF | ||
Product Type Aluminium Capacitor | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Length 5.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Tolerance ± 20% | ||
Ripple Current 210mA | ||
Dissipation Factor 0.16% | ||
The RND Aluminium electrolytic capacitor is engineered for top-notch performance in demanding applications. With an impressive operating temperature range from -55 to +105 °C and a robust design capable of lasting for 2000 hours under load life conditions at 105 °C, this capacitor is ideal for high-reliability scenarios. The unit boasts a capacitance range that caters to diverse electronic needs, ensuring it delivers optimal functionality. Additionally, its surface mount lead terminals facilitate seamless integration onto high-density PC boards, making it a preferred choice among engineers and designers alike.
High capacitance capacity streamlines circuit performance
RoHS compliant materials contribute to environmentally-conscious design decisions
Excellent load life stability enhances product longevity
Suitable for critical applications such as coupling, decoupling, and filtering
Related links
- RND 220 μF Aluminium Capacitor 16 V dc, Surface - RND 150VVT016M221EA6L
- RND 10 μF Aluminium Capacitor 16 V dc, Surface - RND 150VVT016M100CA1L
- RND 47 μF Aluminium Capacitor 25 V dc, Surface - RND 150VVT025M470EA1L
- RND 470 μF Aluminium Capacitor 6.3 V dc, Surface - RND 150VVT006M471EA6L
- RND 220 μF Aluminium Capacitor 10 V dc, Surface - RND 150VVT010M221EA1L
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder - EEEFK1C101P 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder - EEEFP1C101AP 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder - EEEFT1C101AR 1000
