RND 10 μF Aluminium Capacitor 16V dc, Surface - RND 150VVT016M100CA1L
- RS Stock No.:
- 697-258
- Mfr. Part No.:
- RND 150VVT016M100CA1L
- Brand:
- RND
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-258
- Mfr. Part No.:
- RND 150VVT016M100CA1L
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Aluminium Capacitor | |
| Capacitance | 10μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Length | 5.4mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Tolerance ± | 20% | |
| Ripple Current | 210mA | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Aluminium Capacitor | ||
Capacitance 10μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Length 5.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Tolerance ± 20% | ||
Ripple Current 210mA | ||
Dissipation Factor 0.16% | ||
The RND Aluminium electrolytic capacitor Schweiz AG is designed for high performance and reliability in demanding environments. This component is capable of operating at temperatures up to +105 ℃ and is Ideal for applications that require long life and stability. Its Compact size makes it particularly suited for surface mounting on high-density PC boards, ensuring efficient use of space without sacrificing performance. With a capacitance range tailored to meet various circuit requirements, this device excels in coupling, decoupling, bypass, and filtering applications.
Low impedance characteristics enhance circuit efficiency
Designed for surface mounting, facilitating space saving
Durable construction withstands extensive operational demands
Meets stringent RoHS compliance for environmental safety
Features an extensive temperature range for versatile deployment
Ensures dependable performance across a wide capacitance range
Related links
- RND 22 μF Aluminium Capacitor 16 V dc, Surface - RND 150VVT016M220DA1L
- RND 220 μF Aluminium Capacitor 16 V dc, Surface - RND 150VVT016M221EA6L
- RND 47 μF Aluminium Capacitor 25 V dc, Surface - RND 150VVT025M470EA1L
- RND 470 μF Aluminium Capacitor 6.3 V dc, Surface - RND 150VVT006M471EA6L
- RND 220 μF Aluminium Capacitor 10 V dc, Surface - RND 150VVT010M221EA1L
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder - EEEFK1C101P 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder - EEEFP1C101AP 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder - EEEFT1C101AR 1000
