RND 470μF Electrolytic Aluminium Capacitor 6.3V dc, Surface Mount - RND 150VVT006M471EA6L
- RS Stock No.:
- 697-257
- Mfr. Part No.:
- RND 150VVT006M471EA6L
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 25 units)*
£0.90
(exc. VAT)
£1.075
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | £0.036 | £0.90 |
| 625 - 2475 | £0.034 | £0.85 |
| 2500 - 12475 | £0.034 | £0.85 |
| 12500 - 24975 | £0.029 | £0.73 |
| 25000 + | £0.027 | £0.68 |
*price indicative
- RS Stock No.:
- 697-257
- Mfr. Part No.:
- RND 150VVT006M471EA6L
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Capacitance | 470µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 470µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
- COO (Country of Origin):
- CN
The RND Aluminium electrolytic capacitor is designed for surface mounting on high-density PC boards, making it an ideal choice for modern electronic applications. With a robust temperature tolerance of up to +105 ℃ and a long load life of 2000 hours, this capacitor ensures reliability and performance in demanding environments. It offers a capacitance range of up to 6800μF, accommodating various applications, from decoupling to filtering. Being RoHS compliant, it is also fit for environmentally conscious projects. The part's distinctive construction guarantees low impedance and high capacitance, ensuring minimal signal loss and enhanced efficiency, making it essential for both high-quality and high-reliability applications.
Low impedance structure enhances signal integrity and reduces power loss
Specifically engineered for surface mounting, streamlining PCB design
RoHS compliance positions it as a quality option for eco-friendly designs
Application-friendly characteristics make it suitable for coupling, decoupling, and filtering tasks
Specifically engineered for surface mounting, streamlining PCB design
RoHS compliance positions it as a quality option for eco-friendly designs
Application-friendly characteristics make it suitable for coupling, decoupling, and filtering tasks
Related links
- Panasonic 120μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEFTX0J121RF
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865060142003
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865250143004
- Panasonic 150μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFNE151XUL
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865080140004
- Panasonic 150μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN1C151UL
- Panasonic 150μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEFKX0J151RF
- Panasonic 120μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEFKX0J121RF