RND 220μF Electrolytic Aluminium Capacitor 16V dc, Surface Mount - RND 150VVT016M221EA6L
- RS Stock No.:
- 697-262
- Mfr. Part No.:
- RND 150VVT016M221EA6L
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 25 units)*
£0.90
(exc. VAT)
£1.075
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | £0.036 | £0.90 |
| 625 - 2475 | £0.034 | £0.85 |
| 2500 - 12475 | £0.034 | £0.85 |
| 12500 - 24975 | £0.029 | £0.73 |
| 25000 + | £0.027 | £0.68 |
*price indicative
- RS Stock No.:
- 697-262
- Mfr. Part No.:
- RND 150VVT016M221EA6L
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Capacitance | 220µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
- COO (Country of Origin):
- CN
The RND Aluminium electrolytic capacitor is designed for high-density PCB applications, ensuring stable performance in a compact form factor. With a temperature range extending from -55 to +105 ℃, this capacitor caters to robust operational needs, boasting a reliable load life of up to 2000 hours. Engineered for reliability, it meets RoHS compliance standards, making it suitable for eco-conscious projects. This component excels in coupling, decoupling, bypass, and filtering applications, supporting a vast range of electronic devices. Its unique design features a long lead configuration, allowing for effortless surface mounting, facilitating integration into challenging layouts without compromise on performance.
Compliant with RoHS standards, promoting environmentally friendly design
Ideal for a wide range of applications, including audio, video, and power supply circuits
Long lead design supports easy installation in high-density configurations
Proven reliability with extensive load life under rated conditions
Ideal for a wide range of applications, including audio, video, and power supply circuits
Long lead design supports easy installation in high-density configurations
Proven reliability with extensive load life under rated conditions
Related links
- RND 22μF Electrolytic Aluminium Capacitor 16V dc, Surface Mount - RND 150VVT016M220DA1L
- RND 10μF Electrolytic Aluminium Capacitor 16V dc, Surface Mount - RND 150VVT016M100CA1L
- RND 220μF Electrolytic Aluminium Capacitor 10V dc, Surface Mount - RND 150VVT010M221EA1L
- RND 47μF Electrolytic Aluminium Capacitor 25V dc, Surface Mount - RND 150VVT025M470EA1L
- RND 470μF Electrolytic Aluminium Capacitor 6.3V dc, Surface Mount - RND 150VVT006M471EA6L
- Vishay 4700μF Aluminium Aluminium Capacitor 16V dc, Surface Mount - MAL214699511E3
- Vishay 330μF Aluminium Aluminium Capacitor 16V dc, Surface Mount - MAL214699501E3
- Vishay 470μF Aluminium Aluminium Capacitor 16V dc, Surface Mount - MAL214699502E3