RND 330μF Electrolytic Aluminium Capacitor 35V dc, Through Hole - RND 150KMF035M331G16S
- RS Stock No.:
- 697-251
- Mfr. Part No.:
- RND 150KMF035M331G16S
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 50 units)*
£2.05
(exc. VAT)
£2.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.041 | £2.05 |
| 500 - 1200 | £0.04 | £2.00 |
| 1250 - 4950 | £0.039 | £1.95 |
| 5000 - 24950 | £0.033 | £1.65 |
| 25000 + | £0.031 | £1.55 |
*price indicative
- RS Stock No.:
- 697-251
- Mfr. Part No.:
- RND 150KMF035M331G16S
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Capacitance | 330µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 330µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
- COO (Country of Origin):
- CN
The RND Aluminium Electrolytic Capacitor, renowned for its low impedance and high reliability, is engineered to deliver consistent performance even in demanding environments. Supporting a diverse range of applications, including switching regulators in computing systems, it ensures extended operational longevity, with a rated lifespan of up to 5000 hours. Designed with RoHS compliance in mind, this capacitor aligns with modern sustainability standards while offering exceptional electrical characteristics. Its versatility caters to various industries, making it an ideal choice for professionals seeking robust and reliable electronic components.
Features a broad rated voltage range, accommodating various applications
Provides low temperature stability, maintaining performance in challenging conditions
Compact dimensions make it suitable for space-constrained designs
Optimised for high frequency applications, supporting diverse electronic systems
Provides low temperature stability, maintaining performance in challenging conditions
Compact dimensions make it suitable for space-constrained designs
Optimised for high frequency applications, supporting diverse electronic systems
Related links
- RND 100μF Electrolytic Aluminium Capacitor 35V dc, Through Hole - RND 150KMF035M101F12P50
- RND 220μF Electrolytic Aluminium Capacitor 35V dc, Through Hole - RND 150KMF035M221F12S
- RND 1000μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - RND 150KSA035M102J27S
- Vishay 470μF Aluminium Aluminium Capacitor 35V dc, Through Hole - MAL214650471E3
- Wurth Elektronik 1000μF Electrolytic Capacitor 35V dc, Through Hole - 860160578032
- EPCOS 1000μF Polymer Aluminium Capacitor 35V dc Through Hole - B40600B7108M001
- KYOCERA AVX 470μF Conductive Polymer Aluminium Capacitor 35V dc, Surface Mount - APD1012471M035R
- KYOCERA AVX 68μF Conductive Polymer Aluminium Capacitor 35V dc, Surface Mount - APA0609680M035R