RND 100μF Electrolytic Aluminium Capacitor 63V dc, Through Hole - RND 150KSK063M101G13S

Bulk discount available

Subtotal (1 pack of 50 units)*

£1.70

(exc. VAT)

£2.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 450£0.034£1.70
500 - 1200£0.033£1.65
1250 - 4950£0.032£1.60
5000 - 24950£0.027£1.35
25000 +£0.026£1.30

*price indicative

RS Stock No.:
697-229
Mfr. Part No.:
RND 150KSK063M101G13S
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Capacitance

100µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

Film Capacitormm

COO (Country of Origin):
CN
The RND Aluminium Electrolytic Capacitor is designed to meet the requirements of modern electronic applications by providing reliable performance in compact sizes. This particular model offers a high-temperature resistance, ensuring its stability in challenging environments. Its robust design is perfect for general-purpose use, making it a versatile choice for various circuits. With a broad rated voltage range, it accommodates a wide variety of applications while maintaining excellent capacitance tolerance rates.

Rigorous testing ensures longevity under extreme conditions
Efficiently manages leakage current during operation
Capacitance stability under load life conditions enhances reliability

Related links