Panasonic 560μF Electrolytic Aluminium Capacitor 63V dc - EEUFR1J561S
- RS Stock No.:
- 756-8373
- Mfr. Part No.:
- EEUFR1J561S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 2 units)*
£2.28
(exc. VAT)
£2.74
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.14 | £2.28 |
| 20 - 98 | £0.785 | £1.57 |
| 100 - 198 | £0.60 | £1.20 |
| 200 - 398 | £0.595 | £1.19 |
| 400 + | £0.59 | £1.18 |
*price indicative
- RS Stock No.:
- 756-8373
- Mfr. Part No.:
- EEUFR1J561S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 560µF | |
| Voltage | 63V dc | |
| Technology | Electrolytic | |
| Dimensions | 16 x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 7.5mm | |
| Ripple Current | 2153mArms | |
| Tolerance | ±20% | |
| Series | FR | |
| Equivalent Series Resistance | 29mΩ | |
| Leakage Current | ≤0.01 CV (After 2 min) μA | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 560µF | ||
Voltage 63V dc | ||
Technology Electrolytic | ||
Dimensions 16 x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 2153mArms | ||
Tolerance ±20% | ||
Series FR | ||
Equivalent Series Resistance 29mΩ | ||
Leakage Current ≤0.01 CV (After 2 min) μA | ||
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- RND 100μF Electrolytic Aluminium Capacitor 63V dc, Through Hole - RND 150KSK063M101G13S
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J101P
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J470P
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J100P
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEVFK1J471M
- Vishay 680μF Aluminium Electrolytic Capacitor 63V dc - MAL214638681E3
- Nichicon 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - LLS1J472MELA
- EPCOS 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - B41231B8109M060


