XP Power AC/DC Adapter 250 W 19V dc Output, 12.63 A
- RS Stock No.:
- 121-7076
- Distrelec Article No.:
- 302-41-381
- Mfr. Part No.:
- AHM250PS19T
- Brand:
- XP Power
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£132.85
(exc. VAT)
£159.42
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 22 June 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £132.85 | - |
| 5 - 9 | £128.86 | 3% |
| 10 - 24 | £124.87 | 6% |
| 25 - 49 | £120.89 | 9% |
| 50 + | £116.90 | 12% |
*price indicative
- RS Stock No.:
- 121-7076
- Distrelec Article No.:
- 302-41-381
- Mfr. Part No.:
- AHM250PS19T
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 19V dc | |
| Power | 250W | |
| Cable Length | 900mm | |
| Number of Outputs | 1 | |
| Adapter Current | 12.63A | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 37mm | |
| Length | 223mm | |
| Standards/Approvals | CSA 22.2 No. 60601-1, PSE Certified, EN 60601-1-2, EN 61000-4-8, EN 61000-4-3, EN 60601-1, EISA 2007, EN 61000-4-5, EN 60950, MIL-HDBK-217F, EN 61000-4-2, UL 60950, EN 61000-3-3, CEC2008, EN 61000-4-11, EN 61000-3-2, EN 61000-4-6, EN 55011/22, EN 61000-4-4, ANSI/AAMI ES60601-1 | |
| Width | 88.5mm | |
| Maximum Input Voltage | 370V ac | |
| Efficiency | 92% | |
| Energy Efficiency Level | V | |
| Load Regulation | ±3 % | |
| Minimum Input Voltage | 90V ac | |
| Series | AHM | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Output Voltage 19V dc | ||
Power 250W | ||
Cable Length 900mm | ||
Number of Outputs 1 | ||
Adapter Current 12.63A | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Depth 37mm | ||
Length 223mm | ||
Standards/Approvals CSA 22.2 No. 60601-1, PSE Certified, EN 60601-1-2, EN 61000-4-8, EN 61000-4-3, EN 60601-1, EISA 2007, EN 61000-4-5, EN 60950, MIL-HDBK-217F, EN 61000-4-2, UL 60950, EN 61000-3-3, CEC2008, EN 61000-4-11, EN 61000-3-2, EN 61000-4-6, EN 55011/22, EN 61000-4-4, ANSI/AAMI ES60601-1 | ||
Width 88.5mm | ||
Maximum Input Voltage 370V ac | ||
Efficiency 92% | ||
Energy Efficiency Level V | ||
Load Regulation ±3 % | ||
Minimum Input Voltage 90V ac | ||
Series AHM | ||
- COO (Country of Origin):
- CN
XP Power - AHM Series of Plug-in Power Supplies
Switch Mode - XP Power
Related links
- XP Power AC/DC Adapter C8 200 W 19V dc Output, 10.6 A
- XP Power AC/DC Adapter 150 W 19V dc Output, 7.89 A
- XP Power AC/DC Adapter 180 W 19V dc Output, 9.47 A
- XP Power AC/DC Adapter 100 W 19V dc Output, 5.26 A
- XP Power AC/DC Adapter 85 W 19V dc Output, 4.47 A
- XP Power 6 Pin Molex Mini Fit External Medical Power Supply AC/DC Adapter IEC 320 C14 250 W 19V Output, 13.2 A
- XP Power AC/DC Adapter US EU 65 W 19V dc Output, 3.42 A
- XP Power Jack AC/DC Adapter AC/DC Adapter EU 60 W 19V dc Output, 3.15 A
