XP Power AC/DC Adapter 150 W 19V dc Output, 7.89 A
- RS Stock No.:
- 121-7061
- Distrelec Article No.:
- 301-83-304
- Mfr. Part No.:
- AHM150PS19
- Brand:
- XP Power
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£85.31
(exc. VAT)
£102.37
(inc. VAT)
FREE delivery for orders over £60.00
- 100 unit(s) ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £85.31 | - |
| 5 - 9 | £82.75 | 3% |
| 10 - 24 | £80.19 | 6% |
| 25 - 49 | £77.63 | 9% |
| 50 + | £75.07 | 12% |
*price indicative
- RS Stock No.:
- 121-7061
- Distrelec Article No.:
- 301-83-304
- Mfr. Part No.:
- AHM150PS19
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 19V dc | |
| Power | 150W | |
| Cable Length | 900mm | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 7.89A | |
| Maximum Operating Temperature | 60°C | |
| Width | 80mm | |
| Depth | 37mm | |
| Length | 204.9mm | |
| Standards/Approvals | CEC2008, ANSI/AAMI ES60601-1, EN 61000-4-2, EN 61000-3-3, EN 61000-3-2, EN 60950, EN 60601-1-2, EN 60601-1, EN 55011/22, EISA 2007, CSA 22.2 No. 60601-1, UL 60950, PSE Certified, MIL-HDBK-217F, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-4-11 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 92% | |
| Minimum Input Voltage | 80V ac | |
| Series | AHM | |
| Energy Efficiency Level | V | |
| Load Regulation | ±3 % | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Output Voltage 19V dc | ||
Power 150W | ||
Cable Length 900mm | ||
Number of Outputs 1 | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 7.89A | ||
Maximum Operating Temperature 60°C | ||
Width 80mm | ||
Depth 37mm | ||
Length 204.9mm | ||
Standards/Approvals CEC2008, ANSI/AAMI ES60601-1, EN 61000-4-2, EN 61000-3-3, EN 61000-3-2, EN 60950, EN 60601-1-2, EN 60601-1, EN 55011/22, EISA 2007, CSA 22.2 No. 60601-1, UL 60950, PSE Certified, MIL-HDBK-217F, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-4-11 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 92% | ||
Minimum Input Voltage 80V ac | ||
Series AHM | ||
Energy Efficiency Level V | ||
Load Regulation ±3 % | ||
XP Power - AHM Series of Plug-in Power Supplies
Switch Mode - XP Power
Related links
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C8 150 W 19V dc Output, 7.9 A
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C14 150 W 19V dc Output, 7.9 A
- TDK-Lambda AC/DC Adapter C14 150 W 19V dc Output, 7.9 A
- RS PRO 4 Pin DIN Connector Switched Mode Power Supply AC/DC Adapter C14 150 W 19V dc Output, 7.9 A
- XP Power AC/DC Adapter 150 W 15V dc Output, 10 A
- XP Power AC/DC Adapter 150 W 48V dc Output, 3.13 A
- XP Power AC/DC Adapter 150 W 24V dc Output, 6.25 A
- XP Power AC/DC Adapter C8 200 W 19V dc Output, 10.6 A
