XP Power 4-Way Connector Power Adapter AC/DC Adapter C14 150 W 19V dc Output, 7.9 A

Subtotal (1 unit)*

£88.15

(exc. VAT)

£105.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 31 December 2026
  • Plus 4 unit(s) shipping from 04 February 2027
  • Plus 4 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.15

*price indicative

RS Stock No.:
185-6788
Mfr. Part No.:
ALM150PS19
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Adapter

Sub Type

Power Adapter

Plug Type

C14

Output Voltage

19V dc

Power

150W

Output Connector Type

4-Way Connector

Cable Length

900mm

Number of Outputs

1

Input Connector Type

IEC 320-C14

Minimum Operating Temperature

0°C

Adapter Current

7.9A

Maximum Operating Temperature

60°C

Width

72mm

Standards/Approvals

CB, CE, EN 60950-1, UL 60950-1

Length

186mm

Depth

38mm

Efficiency

93%

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Energy Efficiency Level

VI

Load Regulation

±5 %

Series

ALM150

COO (Country of Origin):
VN
The ALM150 series of medical external power supplies is fully approved to international medical & IT safety standards. It has been designed with very high efficiency and low standby power , enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure complying with IP32 and a smooth surface finish making it easier to wipe down in a clinical setting.

Medical & IT Safety Approvals

Energy Efficiency Level VI & EU CoC Tier 2 Compliant

4th Edition Medical EMC

IP32 Environmental Rating

Class I and Class II Versions

<0.15 W Standby Power

0 °C to 60 °C Operation

Low Earth Leakage Current

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy