XP Power AC/DC Adapter 150 W 24V dc Output, 6.25 A

Subtotal (1 unit)*

£112.18

(exc. VAT)

£134.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 6 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.18

*price indicative

RS Stock No.:
121-7063
Distrelec Article No.:
302-24-341
Mfr. Part No.:
AHM150PS24C2-8
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Adapter

Output Voltage

24V dc

Power

150W

Cable Length

900mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Input Connector Type

IEC 320-C8

Adapter Current

6.25A

Maximum Operating Temperature

60°C

Length

204.9mm

Depth

37mm

Standards/Approvals

EN 61000-4-8, UL 60950, PSE Certified, MIL-HDBK-217F, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 61000-4-11, EN 61000-3-3, EN 61000-3-2, EN 60950, EN 60601-1-2, EN 60601-1, EN 55011/22, EISA 2007, CSA 22.2 No. 60601-1, CEC2008, ANSI/AAMI ES60601-1

Width

80mm

Efficiency

92%

Maximum Input Voltage

264V ac

Energy Efficiency Level

V

Load Regulation

±3 %

Series

AHM

Minimum Input Voltage

80V ac

XP Power - AHM Series of Plug-in Power Supplies


The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.

85 W to 250 W plug-in power supplies

CEC2008 & EISA2007 compliant

Energy efficiency level V

IT and medically approved

3-year warranty

<0.5 W no load input power

IP22 environmental rating

Switch Mode - XP Power


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy