XP Power AC/DC Adapter C8 200 W 19V dc Output, 10.6 A
- RS Stock No.:
- 188-2961
- Distrelec Article No.:
- 301-83-330
- Mfr. Part No.:
- ALM200PS19C2-8
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save £15.35
View bulk pricing optionsSubtotal (1 unit)*
£102.25
(exc. VAT)
£122.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £102.25 | - |
| 5 - 9 | £99.18 | £15.35 |
| 10 - 24 | £96.12 | £61.30 |
| 25 - 49 | £93.05 | £230.00 |
| 50 + | £89.98 | £613.50 |
*price indicative
- RS Stock No.:
- 188-2961
- Distrelec Article No.:
- 301-83-330
- Mfr. Part No.:
- ALM200PS19C2-8
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Plug Type | C8 | |
| Output Voltage | 19V dc | |
| Power | 200W | |
| Cable Length | 900mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 10.6A | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 60°C | |
| Width | 82mm | |
| Standards/Approvals | EN 60950-1, UL 60950-1, CB, CE | |
| Depth | 43mm | |
| Length | 209mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 92.8% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | 3 % | |
| Series | ALM200 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Plug Type C8 | ||
Output Voltage 19V dc | ||
Power 200W | ||
Cable Length 900mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 10.6A | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 60°C | ||
Width 82mm | ||
Standards/Approvals EN 60950-1, UL 60950-1, CB, CE | ||
Depth 43mm | ||
Length 209mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 92.8% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 90V ac | ||
Load Regulation 3 % | ||
Series ALM200 | ||
- COO (Country of Origin):
- VN
The ALM200 series of medical external power supplies is fully approved to international medical & IT safety standards. It has been designed with very high efficiency and low standby power , enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure and a smooth surface finish making it easier to wipe down in a clinical setting
Class I and Class II Versions
<0.15 W Standby Power
0 °C to 60 °C Operation
Low Earth Leakage Current
3 Year Warranty
Related links
- XP Power AC/DC Adapter C8 200 W 48V dc Output, 4.2 A
- XP Power AC/DC Adapter C8 200 W 12V dc Output, 16.7 A
- XP Power AC/DC Adapter C8 200 W 24V dc Output, 8.4 A
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C8 150 W 19V dc Output, 7.9 A
- XP Power AC/DC Adapter 100 W 19V dc Output, 5.26 A
- XP Power Kycon KPPX 4P or Equivalent Desktop Adapter AC/DC Adapter IEC 320 C14 200 W 19V Output, 2.4 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 320 C8 85 W 19V dc Output, 4.47 A
- XP Power AC/DC Adapter 150 W 19V dc Output, 7.89 A
