XP Power AC/DC Adapter C8 200 W 48V dc Output, 4.2 A
- RS Stock No.:
- 188-2965
- Distrelec Article No.:
- 301-83-334
- Mfr. Part No.:
- ALM200PS48C2-8
- Brand:
- XP Power
Subtotal (1 unit)*
£107.22
(exc. VAT)
£128.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.22 |
*price indicative
- RS Stock No.:
- 188-2965
- Distrelec Article No.:
- 301-83-334
- Mfr. Part No.:
- ALM200PS48C2-8
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Plug Type | C8 | |
| Output Voltage | 48V dc | |
| Power | 200W | |
| Cable Length | 900mm | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC 320-C8 | |
| Adapter Current | 4.2A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 82mm | |
| Standards/Approvals | EN 60950-1, CB, UL 60950-1, CE | |
| Length | 209mm | |
| Depth | 43mm | |
| Efficiency | 92.4% | |
| Maximum Input Voltage | 264V ac | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 90V ac | |
| Series | ALM200 | |
| Load Regulation | 3 % | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Plug Type C8 | ||
Output Voltage 48V dc | ||
Power 200W | ||
Cable Length 900mm | ||
Number of Outputs 1 | ||
Input Connector Type IEC 320-C8 | ||
Adapter Current 4.2A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Width 82mm | ||
Standards/Approvals EN 60950-1, CB, UL 60950-1, CE | ||
Length 209mm | ||
Depth 43mm | ||
Efficiency 92.4% | ||
Maximum Input Voltage 264V ac | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 90V ac | ||
Series ALM200 | ||
Load Regulation 3 % | ||
- COO (Country of Origin):
- VN
The ALM200 series of medical external power supplies is fully approved to international medical & IT safety standards. It has been designed with very high efficiency and low standby power , enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure and a smooth surface finish making it easier to wipe down in a clinical setting
Class I and Class II Versions
<0.15 W Standby Power
0 °C to 60 °C Operation
Low Earth Leakage Current
3 Year Warranty
Related links
- XP Power AC/DC Adapter C8 200 W 19V dc Output, 10.6 A
- XP Power AC/DC Adapter C8 200 W 12V dc Output, 16.7 A
- XP Power AC/DC Adapter C8 200 W 24V dc Output, 8.4 A
- XP Power AC/DC Adapter C14 200 W 48V dc Output, 4.2 A
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C8 150 W 48V dc Output, 3.1 A
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C8 150 W 15V dc Output, 10 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C8 90 W 15V dc Output, 7 A
- XP Power AC/DC Adapter 150 W 48V dc Output, 3.13 A
