XP Power Jack AC/DC Adapter AC/DC Adapter EU 60 W 19V dc Output, 3.15 A

Image representative of range

Subtotal (1 unit)*

£15.71

(exc. VAT)

£18.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.71

*price indicative

RS Stock No.:
897-405
Mfr. Part No.:
AMF60US19
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Adapter

Sub Type

AC/DC Adapter

Plug Type

EU

Output Voltage

19V dc

Power

60W

Output Connector Type

Jack

Cable Length

1.2m

Number of Outputs

1

Regulated/Unregulated

Regulated

Adapter Current

3.15A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Length

90.5mm

Depth

33.5mm

Width

58.5mm

Maximum Input Voltage

264V ac

Efficiency

89%

Series

AMF60

Load Regulation

±5 %

Minimum Input Voltage

80V ac

COO (Country of Origin):
CN
The XP Power AMF60 series of 60W external wall mount adapters deliver outputs 19V and adhere to global medical, home healthcare, and ITE safety standards. Additionally, they conform to the latest energy efficiency level VI (level VII ready) standards, featuring high Active mode efficiency and extremely low no-load power consumption, improving reliability.

IP42 ingress protection

Low patient leakage current

Less than 0.15W standby power

Class B conducted & radiated emissions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy