XP Power Jack AC/DC Adapter AC/DC Adapter EU 60 W 12V dc Output, 5 A
- RS Stock No.:
- 897-404
- Mfr. Part No.:
- AMF60US12
- Brand:
- XP Power
Subtotal (1 unit)*
£15.71
(exc. VAT)
£18.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.71 |
*price indicative
- RS Stock No.:
- 897-404
- Mfr. Part No.:
- AMF60US12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | EU | |
| Output Voltage | 12V dc | |
| Power | 60W | |
| Output Connector Type | Jack | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Width | 58.5mm | |
| Length | 90.5mm | |
| Depth | 33.5mm | |
| Efficiency | 89% | |
| Maximum Input Voltage | 264V ac | |
| Series | AMF60 | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 80V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type EU | ||
Output Voltage 12V dc | ||
Power 60W | ||
Output Connector Type Jack | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Regulated/Unregulated Regulated | ||
Adapter Current 5A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Width 58.5mm | ||
Length 90.5mm | ||
Depth 33.5mm | ||
Efficiency 89% | ||
Maximum Input Voltage 264V ac | ||
Series AMF60 | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 80V ac | ||
- COO (Country of Origin):
- CN
The XP Power AMF60 series of 60W external wall mount adapters deliver outputs 12V and adhere to global medical, home healthcare, and ITE safety standards. Additionally, they conform to the latest energy efficiency level VI (level VII ready) standards, featuring high Active mode efficiency and extremely low no-load power consumption, improving reliability.
IP42 ingress protection
Low patient leakage current
Less than 0.15W standby power
Class B conducted & radiated emissions
Related links
- XP Power Jack AC/DC Adapter AC/DC Adapter EU 60 W 19V dc Output, 3.15 A
- XP Power Jack AC/DC Adapter AC/DC Adapter EU 60 W 24V dc Output, 2.5 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 60 W 12V dc Output, 7 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 1.87 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 4.73 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 6 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 3.75 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C8 90 W 15V dc Output, 7 A
