XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 1.87 A

Image representative of range

Subtotal (1 unit)*

£26.24

(exc. VAT)

£31.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.24

*price indicative

RS Stock No.:
897-411
Mfr. Part No.:
AUM90PS48
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Adapter

Sub Type

AC/DC Adapter

Plug Type

C14

Output Voltage

15V dc

Output Connector Type

Jack

Power

90W

Cable Length

1m

Number of Outputs

1

Input Connector Type

C14

Minimum Operating Temperature

0°C

Regulated/Unregulated

Regulated

Adapter Current

1.87A

Maximum Operating Temperature

60°C

Depth

32mm

Length

144mm

Width

62mm

Standards/Approvals

CE

Maximum Input Voltage

264V ac

Efficiency

89%

Load Regulation

±5 %

Series

AUM90

Minimum Input Voltage

80V ac

COO (Country of Origin):
CN
The XP Power AUM90 series of 90W external desktop adapters deliver outputs 48V and adhere to global medical, home healthcare, and ITE safety standards. Additionally, they conform to the latest energy efficiency level VI (level VII ready) standards, featuring high Active mode efficiency and extremely low no-load power consumption, improving reliability.

IP42 ingress protection

Low patient leakage current

Less than 0.15W standby power

Class B conducted & radiated emissions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy