XP Power AC/DC Adapter 180 W 19V dc Output, 9.47 A
- RS Stock No.:
- 121-7069
- Distrelec Article No.:
- 301-83-306
- Mfr. Part No.:
- AHM180PS19
- Brand:
- XP Power
Subtotal (1 unit)*
£123.70
(exc. VAT)
£148.44
(inc. VAT)
FREE delivery for orders over £60.00
- 6 unit(s) ready to ship
- Plus 10 unit(s) shipping from 17 December 2026
- Plus 20 unit(s) shipping from 31 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | £123.70 |
| 5 - 9 | £119.99 |
| 10 - 24 | £116.28 |
| 25 - 49 | £112.57 |
| 50 + | £108.86 |
*price indicative
- RS Stock No.:
- 121-7069
- Distrelec Article No.:
- 301-83-306
- Mfr. Part No.:
- AHM180PS19
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 19V dc | |
| Power | 180W | |
| Cable Length | 900mm | |
| Number of Outputs | 1 | |
| Adapter Current | 9.47A | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 80mm | |
| Standards/Approvals | EN 61000-4-8, PSE, UL 60950, ANSI AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, MIL-HDBK-217F, EN 60601-1-2 | |
| Length | 204.9mm | |
| Depth | 41mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 92% | |
| Load Regulation | ±3 % | |
| Energy Efficiency Level | V | |
| Series | AHM | |
| Minimum Input Voltage | 80V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Output Voltage 19V dc | ||
Power 180W | ||
Cable Length 900mm | ||
Number of Outputs 1 | ||
Adapter Current 9.47A | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Width 80mm | ||
Standards/Approvals EN 61000-4-8, PSE, UL 60950, ANSI AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, MIL-HDBK-217F, EN 60601-1-2 | ||
Length 204.9mm | ||
Depth 41mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 92% | ||
Load Regulation ±3 % | ||
Energy Efficiency Level V | ||
Series AHM | ||
Minimum Input Voltage 80V ac | ||
XP Power Desktop Power Supply
Features and Benefits
Certifications
Related links
- XP Power AC/DC Adapter 180 W 24V dc Output, 7.5 A
- XP Power AC/DC Adapter 180 W 12V dc Output, 13.5 A
- XP Power AC/DC Adapter 180 W 48V dc Output, 3.75 A
- XP Power AC/DC Adapter 180 W 15V dc Output, 12 A
- XP Power AC/DC Adapter C8 200 W 19V dc Output, 10.6 A
- XP Power AC/DC Adapter 150 W 19V dc Output, 7.89 A
- XP Power AC/DC Adapter 100 W 19V dc Output, 5.26 A
- XP Power AC/DC Adapter 85 W 19V dc Output, 4.47 A
