XP Power AC/DC Adapter 180 W 12V dc Output, 13.5 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£123.70

(exc. VAT)

£148.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£123.70
5 - 9£119.99
10 - 24£116.28
25 - 49£112.57
50 +£108.86

*price indicative

RS Stock No.:
121-7066
Distrelec Article No.:
302-41-377
Mfr. Part No.:
AHM180PS12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Adapter

Output Voltage

12V dc

Power

180W

Cable Length

900mm

Number of Outputs

1

Input Connector Type

IEC 320-C14

Adapter Current

13.5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Depth

41mm

Width

80mm

Standards/Approvals

MIL-HDBK-217F, EN 61000-4-8, EN 61000-4-6, UL 60950, PSE, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, ANSI AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950

Length

204.9mm

Maximum Input Voltage

264V ac

Efficiency

92%

Minimum Input Voltage

80V ac

Load Regulation

±3 %

Energy Efficiency Level

V

Series

AHM

XP Power - AHM Series of Plug-in Power Supplies


The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.

85 W to 250 W plug-in power supplies

CEC2008 & EISA2007 compliant

Energy efficiency level V

IT and medically approved

3-year warranty

<0.5 W no load input power

IP22 environmental rating

Switch Mode - XP Power


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy