Plier Sets

Pliers are hand tools designed for a wide range of applications and can be used for a wide variety of tasks to grip, lock, twist, hold, bend or cut materials like wires. Some pliers feature also a locking mechanism to securely hold the material in place, without the need to re-adjust.

Pliers are generally made from chrome vanadium steel, carbon steel, or other hardened steel alloys to ensure optimum durability, allow heavy-duty use without compromising the finish and prevent corrosion.

Pliers Sets usually the most common types of pliers used:

  • Cutters - occasionally called wire cutters, they are designed for cutting through wires and cabling and are available in variants like: side cutting, end cutting and diagonal cutting
  • Long nose pliers - needle-nose pliers or snipe-nosed pliers, are suitable for multi-purpose tasks like bending and crimping and can be used in anything ranging from electrical work to jewellery making.
  • Combination pliers - designed to be both a functional pair of either round- nose, long nose or flat nose pliers with a built-in cutter that work with multiple applications
  • End cutter pliers - are designed to cut through or twist materials, such as wires, springs, nails, rivets and bolts
  • Waterpump pliers - occasionally referred to as a pipe wrench, are extendable and adjustable, which means they can adapt to fit almost any irregular shape due to their wide jaw, making them a versatile tool to have
  • Circlip pliers - a unique type of pliers that is used to install and remove internal circlips from a range of appliances
  • Pliers are commonly used by professionals like electricians, plumbers, carpenters, gas engineers, car mechanics and DIY enthusiasts.

    Note:

    If you are working with live or energised currents, ensure your pliers are VDE approved to ensure user safety.


    ...
    Read more Read less

    Filters

    Viewing 1 - 6 of 6 products
    Results per page
    Description Price Number of Pieces Set Contents ESD Safe Material
    RS Stock No. 665-8416
    Mfr. Part No.4-84-488
    BrandStanley
    £47.42
    Each
    Units
    3 165 mm Long Nose Plier; 165 mm Diagonal Cutter; 165 mm Combination Plier - Chrome Steel
    RS Stock No. 125-2048
    Mfr. Part No.STHT0-74471
    BrandStanley
    £13.18
    Each
    Units
    3 Combination Pliers, Diagonal Cutting Pliers, Groove Joint Pliers - Forged Steel
    RS Stock No. 125-2039
    Mfr. Part No.STHT0-75094
    BrandStanley
    £26.84
    Each
    Units
    3 Combination Plier, Diagonal Cutting Plier, Long Nose Plier - Forged Steel
    RS Stock No. 297-1516
    Mfr. Part No.360C
    BrandStanley
    £81.28
    1 Set
    Set(s)
    4 Ring Pliers: 399L; 371L; 385L; 376L - Steel
    RS Stock No. 813-4356
    Mfr. Part No.fmht0-72415
    BrandStanley
    £48.55
    Each
    Units
    3 3 pcs of Action Plier - Carbon Steel
    RS Stock No. 136-7191
    Mfr. Part No.4-84-489
    BrandStanley
    £75.59
    Each
    Units
    4 160 mm Half Round Long Nose Pliers, 165 mm Combination Pliers, 170 mm Wire Stripper, 175 mm Diagonal Copper Wire Cutting Pliers - Steel