Description | Price | Cutting Capacity | Plier Type | Jaw Length | Non Sparking | Tip Style | Material Cutting Capability | Overall Length | Material | Number of Pieces | Circlip Size Range | ESD Safe | Jaw Depth | VDE/1000V Approved | Height Safe | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
184-7620
Mfr. Part No.2628 G 160 IP
BrandBahco
|
£25.16
Each
Units
|
2.0 mm | Combination Pliers | 33mm | - | Straight | Iron Wire; Piano Wire | 160 mm | Steel | - | - | - | - | - | - | |
RS Stock No.
733-851
Mfr. Part No.2628 G-180
BrandBahco
|
£26.72
Each
Units
|
2.5 mm | Combination Pliers | 36mm | - | Straight | Iron Wire; Piano Wire | 180 mm | Steel | - | - | - | - | - | - | |
RS Stock No.
184-7636
Mfr. Part No.2628 G-200 IP
BrandBahco
|
£24.66
Each
Units
|
3.0 mm | Combination Pliers | 39mm | - | Straight | Iron Wire; Piano Wire | 200 mm | Steel | - | - | - | - | - | - | |
RS Stock No.
239-8438
Mfr. Part No.2628S-200
BrandBahco
|
£29.44
Each
Units
|
3.0 mm | Combination Pliers | 39mm | - | Straight | Iron Wire; Piano Wire | 200 mm | Steel | - | - | - | - | - | - | |
RS Stock No.
124-6112
Mfr. Part No.TAH2628G-160
BrandBahco
|
£29.78
Each
Units
|
2.0 mm | Combination Pliers | 33mm | - | Straight | Hard Wire | 160 mm | - | - | - | - | - | - | Yes | |
RS Stock No.
124-6113
Mfr. Part No.TAH2628G-180
BrandBahco
|
£17.74
Each
Units
|
2.0 mm | Combination Pliers | 36mm | - | Straight | Hard Wire | 180 mm | - | - | - | - | - | - | Yes | |
RS Stock No.
187-6921
Mfr. Part No.SS400-200
BrandBahco
|
£72.08
Each
Units
|
1.0 mm | Combination Pliers | - | - | Straight | - | 200 mm | Stainless Steel | - | - | - | - | - | - | |
RS Stock No.
187-6920
Mfr. Part No.SS400-180
BrandBahco
|
£56.46
Each
Units
|
1.0 mm | Combination Pliers | - | - | Straight | - | 180 mm | Stainless Steel | - | - | - | - | - | - | |
RS Stock No.
187-6919
Mfr. Part No.SS400-160
BrandBahco
|
£45.06
Each
Units
|
1.0 mm | Combination Pliers | - | - | Straight | - | 160 mm | Stainless Steel | - | - | - | - | - | - |