Drills, Corded & Cordless Drills | RS
Login / Register to access your benefits
Recently searched

    Drills

    Drills are power tools used to make holes in materials, as well as loosening and tightening screws and bolts. The main consideration when selecting a drill is the material you will be working on, as harder materials will require higher power inputs and possibly additional features, such as hammer action.

    At RS, we have a vast range of corded and cordless power drills available from a large selection of brands, including industry leaders like Bosch, DeWALT and Makita, as well as our own professional brand, RS PRO.

    What type of drills are available?

    Drill Drivers - Drill drivers combine two functionalities; the drilling of holes and the driving screws into the hole. Most quality drills are equipped with user-defined speeds and torque settings to adapt to any job in hand. Drill drivers offer a lower torque setting, providing a smooth screwing process.

    Combi Drills - A combi drill is a multi-purpose tool, with most having a keyless chuck to hold any drill bits. It can be used at high speed for drilling applications into a variety of materials such as masonry, woods, metals and plastics, with the added functionality of hammer action. With the correct screw driving bit, you can drive screws in easily.

    Impact Drills and Drivers - Offering similar characteristics to a drill driver however, it provides more torque and power for driving in screws and hex bolts. Impact drill/drivers typically only offer one gear, but great torque making it great if you need to drill through tough, knotty wood or metals.

    Hammer Drills - Hammer drills increase the force applied to the bit when being drilled. Similar in principle to a jackhammer, this action provides a greater force to harder materials such as stone and masonry, driving the drill bit into the material.

    SDS Drills - These are more powerful versions of a hammer drill and use a slotted drive system to increase the force for drilling and chiselling. Designed mainly to be used on hard materials such as concrete, stone and masonry and other heavy-duty applications. You can learn more in our complete guide to SDS drills.

    Angle Drills - Angled drills have the functionality of a combi drill but with a 90 degree bent head. Seen to compliment the combi, angle drills are ideal for those hard to reach areas. The angled head allows for a smaller drill bit, making it easier to drive screws or drill materials in a confined space.

    Magnetic Drills - Magnetic drills (also known as mag drills) are essentially a portable bench drill for drilling metals. The base of the drill uses magnets to lock itself to the material to prevent it moving during drilling. Magnetic drills are most often used with annular cutters for an accurate cut.

    346 Products showing for Drills

    DeWALT
    Hammer Action
    Combi Drill
    18V
    Cordless
    Li-Ion
    Brushless
    2Ah
    DCD805
    -
    -
    -
    -
    2
    -
    -
    -
    -
    -
    Type G - British 3-pin
    DeWALT
    Hammer Action
    Combi Drill
    18V
    Cordless
    Li-Ion
    Brushless
    1.7Ah
    XR
    -
    -
    -
    -
    1
    -
    -
    -
    -
    -
    -
    DeWALT
    Hammer Action
    Combi Drill
    12V
    Cordless
    Li-Ion
    Brushless
    2Ah
    -
    -
    -
    -
    Straight
    2
    -
    -
    -
    -
    -
    Type G - British 3-pin
    Bosch
    -
    Drill Driver
    12V
    Cordless
    Li-Ion
    Brushed
    2Ah
    GSR
    10mm
    Quick Change
    Yes
    Straight
    2
    1300rpm
    600g
    0 → 400 / 0 → 1300rpm
    -
    -
    Type G - British 3-Pin
    DeWALT
    -
    Drill Driver
    18V
    Cordless
    Li-Ion
    Brushless
    5Ah
    XR Brushless
    13mm
    Keyless
    -
    Straight
    2
    2000rpm
    -
    -
    820W
    -
    Type G - British 3-pin
    Bosch
    Hammer Action
    Hammer Drill
    230V
    Corded
    -
    Brushed
    -
    GSB
    1.5 → 13mm
    Keyless
    -
    Straight
    -
    2800rpm
    1.8kg
    0 → 2800rpm
    600W
    -
    Type F - Schuko plug
    Milwaukee
    Hammer Action
    Hammer Drill
    18V
    Cordless
    Li-Ion
    -
    4Ah
    M18
    -
    SDS Plus
    Yes
    -
    2
    1300rpm
    2.5kg
    0 → 1300rpm
    -
    -
    Cordless
    Makita
    -
    Drill Driver
    12V
    Cordless
    Li-Ion
    Brushed
    2Ah
    -
    10mm
    Keyless
    -
    Straight
    2
    1700rpm
    -
    -
    -
    -
    Type G - British 3-Pin
    Milwaukee
    Hammer Action
    Hammer Drill
    12V
    Cordless
    Li-Ion
    Brushless
    2Ah
    -
    13mm
    -
    Yes
    -
    2
    1700rpm
    -
    0 → 450 (Gear 1) rpm, 0 → 1700 (Gear 2) rpm
    -
    -
    Type G - British 3-Pin
    Bosch
    Hammer Action
    Combi Drill
    18V
    Cordless
    Li-Ion
    -
    1.5Ah
    -
    -
    Keyless
    -
    -
    1
    -
    -
    -
    -
    -
    Cordless
    Bosch
    Hammer Action
    SDS Drill
    110V
    Corded
    -
    Brushed
    -
    GBH
    -
    -
    -
    Straight
    -
    900rpm
    2.7kg
    0 → 900rpm
    830W
    -
    British 3 pin BS 1363/A
    Milwaukee
    -
    Drill Driver
    12V
    Cordless
    Li-Ion
    Brushless
    6Ah
    M12 FUEL
    13mm
    -
    Yes
    -
    2
    1550rpm
    1.4kg
    0 → 450 (Gear 1) rpm, 0 → 1550 (Gear 2) rpm
    -
    -
    Cordless
    DeWALT
    Hammer Action
    SDS Drill
    18V
    Cordless
    Li-Ion
    Brushed
    4Ah
    DCH
    -
    SDS Plus
    Yes
    Straight
    2
    -
    -
    -
    -
    -
    Type G - British 3-pin
    DeWALT
    -
    Magnetic Drill
    18V
    Cordless
    Li-Ion
    Brushless
    9Ah
    -
    -
    -
    -
    -
    1
    -
    -
    -
    -
    -
    -
    DeWALT
    Hammer Action
    Combi Drill
    18V
    Cordless
    Body Only
    Brushless
    -
    DCD
    -
    -
    No
    Straight
    0
    -
    -
    -
    -
    -
    -
    Bosch
    -
    Drill Driver
    18V
    Cordless
    Li-Ion
    Brushless
    3Ah
    GSB 18V-45
    1.5 → 13mm
    -
    Yes
    Angled
    2
    1900rpm
    1kg
    0 → 500rpm
    -
    -
    EU Plug
    DeWALT
    -
    Hammer Drill Driver
    18V
    Cordless
    Li-Ion
    Brushless
    5Ah
    DCZ
    -
    Keyless
    -
    -
    -
    -
    -
    -
    -
    -
    European
    DeWALT
    -
    Drill Driver
    18V
    Cordless
    Li-Ion
    Brushless
    5Ah
    XR
    13mm
    Keyless
    -
    -
    2
    2000rpm
    -
    -
    460W
    -
    Type C - Euro Plug
    Bosch
    Hammer Action
    Hammer Drill
    240V
    Corded
    -
    Brushed
    -
    -
    13mm
    Keyless
    -
    Straight
    -
    -
    -
    -
    1.1kW
    -
    Type G - British 3-Pin
    Milwaukee
    Hammer Action
    SDS Drill
    18V
    Cordless
    Li-Ion
    Brushless
    5.5Ah
    M18 FUEL
    13mm
    SDS Plus
    No
    -
    0
    1330rpm
    3.4kg
    0 → 1330rpm
    -
    -
    Cordless
    Results per page