Milwaukee M18 SDS Plus SDS Hammer Drill, Cordless 1300rpm
- RS Stock No.:
- 264-107
- Mfr. Part No.:
- 4933443320
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-107
- Mfr. Part No.:
- 4933443320
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Capacity | 4Ah | |
| Series | M18 | |
| Chuck Type | SDS Plus | |
| Speed | 1300rpm | |
| Standards/Approvals | No | |
| Weight | 2.5kg | |
| Battery Supplied | No | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Capacity 4Ah | ||
Series M18 | ||
Chuck Type SDS Plus | ||
Speed 1300rpm | ||
Standards/Approvals No | ||
Weight 2.5kg | ||
Battery Supplied No | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 Series SDS Hammer Drill, 18V Voltage Rating, Cordless - 4933443320
This Hammer Drill is a compact and efficient tool designed for demanding applications in various industries. The lightweight design at 2.5kg allows for ease of handling during extended use, whilst the powerful 18V Lithium-Ion battery ensures optimal performance and flexibility without the constraints of cords.
Features & Benefits
• Compact size enhances manoeuvrability for precise drilling in tight spaces
• High-performance motor provides exceptional drill power for robust tasks
• REDLINK™ technology protects against overload, ensuring tool longevity
• Dual mode operation allows for both hammering and rotation tasks
• Integrated LED light improves visibility in dim work areas
• Fuel gauge indicates remaining battery charge for efficient planning
Applications
• Utilised for drilling into wood, steel, and concrete
• Ideal for construction and renovation projects
• Compatible with M12 UDEL dust extractor for clean working environments
• Suitable for both professional and DIY
What type of battery does this tool use and how long does it take to charge?
It is powered by a 4Ah Lithium-Ion battery, which supports fast charging with a full charge time of approximately 80 minutes, ensuring minimal downtime between tasks.
How does the dual mode operation enhance usability?
The tool's dual mode feature allows users to easily switch between hammer drill and rotation-only modes, providing versatility for various drilling applications, whether for precision work or heavier tasks.
What is the maximum drilling capacity for different materials?
The maximum drilling capacity is 16mm in wood and concrete, and 10mm in metal, making it a suitable choice for different materials based on project requirements.
Related links
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V 1300rpm
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V 1270rpm
- Milwaukee M18 SDS Plus Cordless 18 V 16 mm 310rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- Milwaukee M18 FUEL SDS Plus Cordless 18 V 13 mm 800rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Type G - British 3-Pin 18 V 13 mm 4800rpm
- Milwaukee M12 SDS Plus Cordless 12 V 16 mm 1200rpm
