Milwaukee M18 SDS Plus SDS Hammer Drill, Cordless 18 V 1270rpm

Subtotal (1 unit)*

£200.90

(exc. VAT)

£241.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£200.90

*price indicative

RS Stock No.:
264-228
Mfr. Part No.:
4933492483
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

SDS Hammer Drill

Battery Voltage

18V

Corded/Cordless

Cordless

Motor Type

Brushless

Series

M18

Chuck Type

SDS Plus

Speed

1270rpm

Standards/Approvals

No

Weight

3.1kg

Plug Type

Cordless

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee M18 Series SDS Hammer Drill, 18V Voltage Rating, Brushless Motor - 4933492483


This hammer drill is a versatile and powerful tool suitable for professionals in the automation, electronics, electrical, and mechanical industries. The cordless operation allows for ease of use without the constraints of a cable, making it ideal for various job sites. Weighing 3.1kg, this unit features a robust design, tailored for both comfort and efficiency in demanding conditions.

Features & Benefits


• Brushless motor reduces maintenance and enhances performance

• Lightweight D-handle improves end-user comfort during extended use

• 4-mode operation maximises versatility for multiple applications

• Anti-vibration system lowers user fatigue and exposure to vibration

• Individual battery cell monitoring optimises runtime and durability

• Fuel gauge allows for easy monitoring of remaining battery charge

Applications


• Used for drilling in concrete, steel, and wood

• Ideal for construction and renovation tasks

• Suitable for electrical installations requiring precise drilling

• Effective for mechanical work involving varied material types

What impact energy is provided by this tool during operation?


The hammer drill delivers an impressive 2.6 Joules of impact energy, allowing efficient drilling and chiselling in tough materials.

How does the anti-vibration system benefit the user over prolonged use?


The anti-vibration system significantly reduces fatigue during extended tasks, enabling prolonged use without discomfort or risk of injury.

Can this tool handle various types of drilling materials?


Yes, it can drill through concrete up to 26mm, steel up to 13mm, and wood up to 28mm, making it highly versatile for different applications.

What type of battery does it use, and is it compatible with other tools?


This tool requires a Lithium-Ion battery from the Milwaukee M18™ range, allowing flexibility as it works with all M18™ batteries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy