Milwaukee M18 SDS Plus SDS Hammer Drill 18 V 16 mm 310rpm
- RS Stock No.:
- 906-961
- Mfr. Part No.:
- 4933493534
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£539.29
(exc. VAT)
£647.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £539.29 |
*price indicative
- RS Stock No.:
- 906-961
- Mfr. Part No.:
- 4933493534
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Handle Type | Anti-Vibration | |
| Battery Capacity | 3Ah | |
| Series | M18 | |
| Chuck Size | 16mm | |
| Chuck Type | SDS Plus | |
| Speed | 310rpm | |
| Weight | 3.3kg | |
| Standards/Approvals | No | |
| Battery Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Handle Type Anti-Vibration | ||
Battery Capacity 3Ah | ||
Series M18 | ||
Chuck Size 16mm | ||
Chuck Type SDS Plus | ||
Speed 310rpm | ||
Weight 3.3kg | ||
Standards/Approvals No | ||
Battery Supplied Yes | ||
- COO (Country of Origin):
- CN
The Milwaukee integrated dust extractor drilling hammer is designed for effortless overhead drilling while capturing debris effectively. It showcases Advanced technology to enhance user safety and operational efficiency.
World's first integrated dust extractor technology efficiently collects 99.97% of fine particles
AUTOSTOP feature prevents tool movement during bind-up situations for user safety
Optimised design for overhead applications enhances performance in challenging environments
AUTOPULSE mechanism automatically cleans the filter, improving Air flow and filter lifespan
Related links
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V 1300rpm
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V 1270rpm
- Milwaukee M18 FUEL SDS Plus Cordless 18 V 13 mm 800rpm
- Milwaukee 49334 SDS Plus Cordless 18 V 16 mm 1310rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- Milwaukee M18 SDS Plus Cordless, Cordless 1300rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Type G - British 3-Pin 18 V 13 mm 4800rpm
