Milwaukee 49334 SDS Plus Hammer Drill 18 V 16 mm 1310rpm
- RS Stock No.:
- 718-910
- Mfr. Part No.:
- 4933493531
- Brand:
- Milwaukee
Subtotal (1 unit)*
£314.45
(exc. VAT)
£377.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £314.45 |
*price indicative
- RS Stock No.:
- 718-910
- Mfr. Part No.:
- 4933493531
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Hammer Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 3Ah | |
| Series | 49334 | |
| Chuck Size | 16mm | |
| Chuck Type | SDS Plus | |
| Overall Length | 165mm | |
| Speed | 1310rpm | |
| Weight | 3.3kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Hammer Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 3Ah | ||
Series 49334 | ||
Chuck Size 16mm | ||
Chuck Type SDS Plus | ||
Overall Length 165mm | ||
Speed 1310rpm | ||
Weight 3.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee 16 mm SDS Plus hammer with integrated dust extractor delivers powerful drilling performance while maintaining cleaner and safer worksites. Compact and ergonomic, it offers enhanced control and reduced fatigue, making it Ideal for demanding concrete and masonry applications.
Delivers drilling capacity up to 16 mm in concrete
Provides integrated dust extractor for cleaner operation and compliance with safety standards
Related links
- Milwaukee M18 SDS Plus Cordless 18 V 16 mm 310rpm
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V 1300rpm
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V 1270rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- Milwaukee M18 FUEL SDS Plus Cordless 18 V 13 mm 800rpm
- FEIN SDS Plus Cordless 18 V 980rpm
- Bosch 0.611.927 SDS Plus Cordless 18 V 18 mm
