Bosch 0.611.927 SDS Plus Rotary Hammer Drill 18 V 18 mm
- RS Stock No.:
- 870-790
- Mfr. Part No.:
- 0.611.927.000
- Brand:
- Bosch
Subtotal (1 unit)*
£168.24
(exc. VAT)
£201.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.24 |
*price indicative
- RS Stock No.:
- 870-790
- Mfr. Part No.:
- 0.611.927.000
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Rotary Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Series | 0.611.927 | |
| Chuck Size | 18mm | |
| Overall Length | 300mm | |
| Chuck Type | SDS Plus | |
| Overall Height | 130mm | |
| Overall Width | 210mm | |
| Weight | 1.6kg | |
| Battery Supplied | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Rotary Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Series 0.611.927 | ||
Chuck Size 18mm | ||
Overall Length 300mm | ||
Chuck Type SDS Plus | ||
Overall Height 130mm | ||
Overall Width 210mm | ||
Weight 1.6kg | ||
Battery Supplied No | ||
- COO (Country of Origin):
- CN
The Bosch Cordless rotary hammer drill is a powerful tool designed for construction and renovation tasks. Its primary function is to efficiently drill into concrete using a lightweight and Compact design, ensuring high performance with ease of use.
Lightweight design contributes to high working comfort, powered by an 18V 2.0 Ah battery
Vibration Control minimises tool vibrations for improved user comfort and safety
The robust brushless motor maintains continuous power output and constant speed
Related links
- Bosch 0.611 SDS Plus Cordless 18 V 18 mm 900rpm
- FEIN SDS Plus Cordless 18 V 980rpm
- Bosch GBH SDS Plus Cordless, Type C - EU 18 V 980rpm
- Bosch 0.611.924 SDS Plus Cordless 18 V 24 mm 1050rpm
- Bosch PRO GBH 18V-26 D SDS Plus Cordless 18 V 980rpm
- Bosch GBH 18V-34 CF SDS Plus Cordless 18 V 500rpm
- Bosch GBH 18V-45 C SDS Plus Cordless 18 V 305rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
