Bosch GBH 18V-34 CF SDS Plus SDS Hammer Drill 18 V 500rpm

Subtotal (1 unit)*

£700.45

(exc. VAT)

£840.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£700.45

*price indicative

RS Stock No.:
230-6214
Mfr. Part No.:
0611914001
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

SDS Hammer Drill

Battery Voltage

18V

Corded/Cordless

Cordless

Motor Type

Brushless

Handle Type

D-Handle

Series

GBH 18V-34 CF

Overall Length

430mm

Chuck Type

SDS Plus

Speed

500rpm

Standards/Approvals

No

Weight

4.9kg

Overall Width

93mm

Overall Height

250mm

COO (Country of Origin):
DE
The Dremel battery pack hammer drill has voltage ratting of 18 V with impact energy 5.8 J. The possible drill Ø concrete is of 6 32 mm and optimal drilling Ø concrete is of 12 to 30 mm.

Perfect control soft start for precise chiselling and 3 different working modes to ensure the right setting for any job

Smartest SDS plus hammer real-time tool status via user interface, individual adjustments by Bluetooth via Bosch Toolbox app

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy