Bosch GBH SDS Plus 18V Cordless 13 mm, Type G - British 3-Pin
- RS Stock No.:
- 268-4247
- Mfr. Part No.:
- 0611914073
- Brand:
- Bosch
Subtotal (1 unit)*
£1,014.85
(exc. VAT)
£1,217.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,014.85 |
*price indicative
- RS Stock No.:
- 268-4247
- Mfr. Part No.:
- 0611914073
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hammer Drill | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Series | GBH | |
| Chuck Size | 13mm | |
| Overall Length | 430mm | |
| Chuck Type | SDS Plus | |
| Speed | 500rpm | |
| Overall Height | 250mm | |
| Overall Width | 93mm | |
| Standards/Approvals | No | |
| Weight | 4.9kg | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hammer Drill | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Series GBH | ||
Chuck Size 13mm | ||
Overall Length 430mm | ||
Chuck Type SDS Plus | ||
Speed 500rpm | ||
Overall Height 250mm | ||
Overall Width 93mm | ||
Standards/Approvals No | ||
Weight 4.9kg | ||
Plug Type Type G - British 3-Pin | ||
- COO (Country of Origin):
- DE
The Bosch cordless rotary hammer that has perfect control for soft start for precise chiselling and 3 different working modes to ensure the right setting for any job. That smartest SDS plus hammer gives real time tool status via user interface, individual adjustments by bluetooth via Bosch toolbox app.
Vibration control
Variable speed
Related links
- Bosch GBH SDS Plus 18V Cordless, Type G - British 3-Pin
- Bosch GBH SDS Plus 18V Cordless
- Bosch GBH SDS 18V Cordless, Type G - British 3-Pin
- Bosch GBH SDS Plus 240V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 230V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 110V Corded, Type G - British 3-Pin
- DeWALT DCH SDS Plus 18V Cordless 13 mm
- Bosch GBH SDS 110V Corded, Type G - British 3-Pin
