Bosch GBH SDS 240V Corded, Type G - British 3-Pin

Subtotal (1 unit)*

£651.71

(exc. VAT)

£782.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£651.71

*price indicative

RS Stock No.:
268-4241
Mfr. Part No.:
0611264070
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hammer Drill

Voltage

240V

Corded/Cordless

Corded

Motor Type

Brushed

Series

GBH

Chuck Type

SDS

Weight

6.8

Power Rating

1.15W

Standards/Approvals

No

Plug Type

Type G - British 3-Pin

COO (Country of Origin):
DE

Bosch GBH Series Hammer Drill, SDS Max Chuck, 1.15W - 0611264070


This corded hammer drill is built for heavy-duty tasks, equipped with an SDS Max chuck for efficient bit changes. Operating at 240V, it features a maximum speed range of 165 to 330r/min and delivers up to 8.8J of impact energy, making it ideal for intensive drilling and chiselling in industrial applications.

Features & Benefits


• SDS Max tool holder enables quick bit changes

• Vibration Control technology enhances user comfort

• Robust metal components for durability

• Lightweight at 6.8kg for ease of handling

Applications


• Drilling in concrete with hammer drill bits

• Chiselling tasks in concrete

• Accommodates core cutters for larger diameters

Is it suitable for various sizes of drill bits?


Yes, it accommodates hammer drill bits from 12mm to 40mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy