Bosch GBH SDS Plus 18V Cordless, Type G - British 3-Pin
- RS Stock No.:
- 268-4249
- Mfr. Part No.:
- 0611923073
- Brand:
- Bosch
Subtotal (1 unit)*
£529.11
(exc. VAT)
£634.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £529.11 |
*price indicative
- RS Stock No.:
- 268-4249
- Mfr. Part No.:
- 0611923073
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hammer Drill | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Series | GBH | |
| Overall Length | 337mm | |
| Chuck Type | SDS Plus | |
| Speed | 980rpm | |
| Standards/Approvals | No | |
| Overall Height | 226mm | |
| Weight | 3.5kg | |
| Overall Width | 102mm | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hammer Drill | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Series GBH | ||
Overall Length 337mm | ||
Chuck Type SDS Plus | ||
Speed 980rpm | ||
Standards/Approvals No | ||
Overall Height 226mm | ||
Weight 3.5kg | ||
Overall Width 102mm | ||
Plug Type Type G - British 3-Pin | ||
- COO (Country of Origin):
- CN
The Bosch cordless rotary hammer that has integrated HMI conveniently informs about relevant tool statuses and allows easy change of operating modes. It has bluetooth connectivity which allows easy connection with the Bosch toolbox app for fast personal setting adjustments.
Kickback control and vibration control
Efficient rotary hammer
Related links
- Bosch GBH SDS Plus 18V Cordless, Type G - British 3-Pin
- Bosch GBH SDS Plus 18V Cordless 13 mm, Type G - British 3-Pin
- Bosch GBH SDS 18V Cordless, Type G - British 3-Pin
- Bosch GBH SDS Plus 18V Cordless
- Bosch GBH SDS Plus 230V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 110V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 240V Corded, Type G - British 3-Pin
- Bosch GBH 18V-34 CF SDS Plus Cordless 18 V 500rpm
