Bosch GBH SDS Plus 18V Cordless

Subtotal (1 unit)*

£318.05

(exc. VAT)

£381.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£318.05

*price indicative

RS Stock No.:
268-4248
Mfr. Part No.:
0611923001
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hammer Drill

Voltage

18V

Corded/Cordless

Cordless

Motor Type

Brushless

Series

GBH

Chuck Type

SDS Plus

Overall Length

337mm

Speed

980rpm

Overall Height

226mm

Overall Width

102mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Bosch cordless rotary hammer that has integrated HMI conveniently informs about relevant tool statuses and allows easy change of operating modes. It has bluetooth connectivity which allows easy connection with the Bosch toolbox app for fast personal setting adjustments.

Kickback control and vibration control

Efficient rotary hammer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy