Bosch GBH SDS Plus 230V Corded, Type F - Schuko

Subtotal (1 unit)*

£721.23

(exc. VAT)

£865.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£721.23

*price indicative

RS Stock No.:
413-021
Mfr. Part No.:
0611332101
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hammer Drill

Voltage

230V

Corded/Cordless

Corded

Handle Type

Straight

Motor Type

Brushed

Series

GBH

Chuck Type

SDS Plus

Overall Length

400mm

Speed

800rpm

Weight

4.7kg

Overall Height

226mm

Power Rating

900W

Standards/Approvals

No

Plug Type

Type F - Schuko

COO (Country of Origin):
DE

Bosch Rotary Hammer Drill Set


The Bosch rotary hammer drill set is a robust and compact rotary, demolition tool for any professional tradesman. It offers the ability to chisel, as well as drill large and small diameter holes. This drill can drill in metal or wood by replacing the SDS-plus drill chuck with the quick-change chuck, included in the set.

Inclusions:

Case, additional handle, depth stop, SDS+ quick-change chuck, automatic chuck.

Features and Benefits


Drills up to 30% faster (25mm diameter) than comparable competitor tools

Fast changing between SDS-plus and quick-change chuck

Suspension system to minimise and disperse vibration

Soft grip handle

Power output is 900W

Speed of rotation ranges from 0rpm to 760rpm

Strike force is 5.0J

Drilling capacity on masonry is 24mm

Drilling capacity on metal is 13mm

Drilling capacity on wood is 30mm

Voltage rating of 230V

Wattage is 900W

Weight is 4.7kg

Impact rate ranges from 0rpm to 3600bpm

Type F - Schuko plug

Applications


Construction sites

Metal industries

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy