Bosch GSH SDS 230V Corded, Type F - Schuko
- RS Stock No.:
- 507-8402
- Mfr. Part No.:
- 0611320703
- Brand:
- Bosch
Subtotal (1 unit)*
£461.74
(exc. VAT)
£554.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £461.74 |
*price indicative
- RS Stock No.:
- 507-8402
- Mfr. Part No.:
- 0611320703
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | SDS Hammer Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Handle Type | Straight | |
| Motor Type | Brushed | |
| Series | GSH | |
| Chuck Type | SDS | |
| Overall Length | 376mm | |
| Power Rating | 650W | |
| Standards/Approvals | CE | |
| Weight | 3.6kg | |
| Overall Height | 208mm | |
| Plug Type | Type F - Schuko | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type SDS Hammer Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Handle Type Straight | ||
Motor Type Brushed | ||
Series GSH | ||
Chuck Type SDS | ||
Overall Length 376mm | ||
Power Rating 650W | ||
Standards/Approvals CE | ||
Weight 3.6kg | ||
Overall Height 208mm | ||
Plug Type Type F - Schuko | ||
- COO (Country of Origin):
- DE
Related links
- Bosch GBH SDS Plus 230V Corded, Type F - Schuko
- Bosch 700 Keyless Type F - Schuko, Type F - Schuko
- Rotabroach Element 40 230V Corded Type G - British 3-Pin
- Bosch GBM 230V Corded 13 mm, Type F - Schuko
- Bosch GSH SDS 110V Corded, Type G - British 3-Pin
- Bosch GSH SDS 240V Corded, Type G - British 3-Pin
- Bosch GSB Keyless 230V Corded 13 mm, Type F - Schuko
- Bosch GSB Keyless 230V Corded 1.5 to 13 mm, Type F - Schuko
