Bosch GBM 230V Corded 13 mm, Type F - Schuko
- RS Stock No.:
- 629-6364
- Mfr. Part No.:
- 0601049603
- Brand:
- Bosch
Subtotal (1 unit)*
£372.43
(exc. VAT)
£446.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £372.43 |
*price indicative
- RS Stock No.:
- 629-6364
- Mfr. Part No.:
- 0601049603
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Torque Rating | 5Nm | |
| Product Type | Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Handle Type | Straight | |
| Series | GBM | |
| Chuck Size | 13mm | |
| Overall Length | 294.5mm | |
| Speed | 550rpm | |
| Power Rating | 285W | |
| Weight | 2.1kg | |
| Standards/Approvals | CE marked | |
| Overall Height | 207.5mm | |
| Plug Type | Type F - Schuko | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Torque Rating 5Nm | ||
Product Type Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Handle Type Straight | ||
Series GBM | ||
Chuck Size 13mm | ||
Overall Length 294.5mm | ||
Speed 550rpm | ||
Power Rating 285W | ||
Weight 2.1kg | ||
Standards/Approvals CE marked | ||
Overall Height 207.5mm | ||
Plug Type Type F - Schuko | ||
- COO (Country of Origin):
- DE
Bosch Reversible Drill
The Bosch reversible drill is a robust, premium power package in metal gear housing. It has triple-speed underdrive with cut gear wheels, balls and needle roller bearings.
Features and Benefits
Control electronics for precise drilling, 2-finger button
Clockwise/ anti-clockwise rotation
Stable long handle
Suitable for drilling large holes
Chuck size ranges from 1.5mm to 13mm
Drilling capacity on wood is 40mm
Drilling capacity on metal is 13mm
Speed ranges from 0rpm to 550rpm
Straight orientation
Reversible action
The supply voltage rating is 230V
Type F - Schuko plug
Applications
Wood industries
Metal industries
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Bosch GSB Keyless 230V Corded 13 mm, Type F - Schuko
- RS PRO 230V Corded 13 mm Type G - British 3-Pin
- Bosch GSB Keyless 230V Corded 1.5 to 13 mm, Type F - Schuko
- Bosch 700 Keyless Type F - Schuko, Type F - Schuko
- Bosch GSH SDS 230V Corded, Type F - Schuko
- Bosch GBH SDS Plus 230V Corded, Type F - Schuko
- Rotabroach Element 40 230V Corded Type G - British 3-Pin
- Bosch GSB Keyless 230V Corded 13 mm, Type C
