Bosch 700 Keyless, Keyless 230V Corded, Type F - Schuko, Type F - Schuko

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£88.79

(exc. VAT)

£106.55

(inc. VAT)

RS Stock No.:
175-1131
Mfr. Part No.:
0603131000
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Series

700

Chuck Type

Keyless, Keyless

Voltage

230 V

Corded/Cordless

Corded

Plug Type

Type F - Schuko, Type F - Schuko

Handle Type

Straight

Model Number

UniversalImpact 700

Motor Type

Brushed, Brushed

Power Rating

701 W

Product Type

Hammer Drill

Speed

50 rpm

Standards/Approvals

No

Torque Rating

17 Nm

Weight

1.7 kg

COO (Country of Origin):
HU

Bosch Hammer Drill, Brushed, Type F - Schuko plug - 0603131000


This corded Bosch hammer drill with a keyless chuck drill is a reliable tool designed for various drilling applications. It is equipped with a brushed motor and a voltage rating of 230V, making it suitable for both DIY enthusiasts and professionals.

Features & Benefits


• Brushed motor for reliable performance

• Keyless chuck design for quick and easy bit changes

• Corded power source for continuous operation

• Hammer action for drilling into tougher materials

• Lightweight design at 1.7kg for comfortable use

• Voltage rating of 230V for powerful drilling capabilities

• 701W wattage for optimal drilling efficiency

Applications


• Ideal for drilling into wood, metal, and concrete surfaces

• Suitable for construction, renovation, and repair projects

• Essential for professionals and DIY enthusiasts looking for a versatile drilling tool

Will it work well for drilling into concrete surfaces?


Yes, the hammer drill is equipped with hammer action, making it suitable for drilling into tough materials like concrete.

Can it handle drilling tasks for both professionals and DIY enthusiasts?


Yes, it is designed to cater to the needs of both professionals and DIY enthusiasts with its reliable performance and ease of use.

Is it suitable for use in renovation projects?


Yes, it is ideal for various renovation tasks due to its versatility and efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy